2. Development Boards, Evaluation Tools
                      3. RF / Wireless Development Kits
                      4. RF / IF Development Kits
                      Trang in

                      DV164140-1

                      Evaluation Kit, LoRa(R) Networking, (2x) RN2483 Mote Boards, 868 MHz, LCD Screen, SD Card

                      MICROCHIP DV164140-1
                      Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                      Nhà Sản XuấtMICROCHIP
                      Mã Số Linh Kiện Nhà Sản XuấtDV164140-1
                      Mã Đặt Hàng2581477
                      Phạm vi sản phẩmLoRaWAN Series
                      Bảng Dữ Liệu Kỹ Thuật

                      Bảng Tính

                      Xem tất cả Tài Liệu Kỹ Thuật
                      Ngưng sản xuất

                      Thông Tin Sản Phẩm

                      Nhà Sản XuấtMICROCHIP
                      Mã Số Linh Kiện Nhà Sản XuấtDV164140-1
                      Mã Đặt Hàng2581477
                      Phạm vi sản phẩmLoRaWAN Series
                      Bảng Dữ Liệu Kỹ Thuật

                      Bảng Tính

                      Silicon ManufacturerMicrochip
                      Silicon Core NumberRN2483
                      Kit Application TypeCommunication & Networking
                      Application Sub TypeNetworking
                      Kit ContentsLoRaWAN Gateway Core Brd, Radio Daughter Card, RN2483 Motes, Enet/3xUSB Cables, 3xAntennas, SD Card
                      Product RangeLoRaWAN Series

                      Tổng Quan Sản Phẩm

                      Each kit includes two Motes (LoRaWAN sensors) based on Microchip’s RN2483 or RN2903 LoRa modules, a LoRaWAN gateway and a local LoRaWAN server application. Driven by the LoRa Alliance, LoRa technology is able to achieve a range of up to 16 km and 10-year battery life. The technology targets low data rates and low-duty-cycle applications for tracking and monitoring such things as energy, location, utility infrastructure, smart city, environment, agriculture and public safety. Although predominantly used for the uplink of sensor data, bidirectional communications allow real-time acknowledgement of mission-critical data and downlink control of remote actuator nodes. Each kit can serve as a building block for development of a long-range LoRa network where designers can expect up to 16 km of range and 10 years of battery life using two AAA batteries. LoRa technology employs spread spectrum modulation which delivers data robustness in a noisy environment and works through physical obstructions. Because the two Motes are European R&TTE Directive Assessed (DV164140-1) or FCC Certified (DV164140-2), time to market can be significantly reduced through simplification of standards and government regulatory certification.

                      • Support for over-the-air-activation (OTAA) with custom security key per device
                      • Support for activation-by-personalization (ABP) with custom security key pair per device
                      • Support for confirmed uplink messages
                      • Support for unconfirmed downlink messages for Class A devices
                      • Deduplication of uplink messages
                      • Command line interface for managing users, applications, devices and testing connectivity
                      • Duty cycle calculations and best gateway selection for downlink
                      • MQTT authentication and authorization
                      • Support for EU 863-870 MHz frequency plan

                      Ghi chú

                      90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.

                      Thông số kỹ thuật

                      Silicon Manufacturer

                      Microchip

                      Kit Application Type

                      Communication & Networking

                      Kit Contents

                      LoRaWAN Gateway Core Brd, Radio Daughter Card, RN2483 Motes, Enet/3xUSB Cables, 3xAntennas, SD Card

                      Silicon Core Number

                      RN2483

                      Application Sub Type

                      Networking

                      Product Range

                      LoRaWAN Series

                      Tài Liệu Kỹ Thuật (2)

                      Technical Data Sheet EN

                      Operating Instructions EN

                      Sản Phẩm Liên Kết

                      Tìm Thấy 4 Sản Phẩm

                      Pháp Chế và Môi Trường

                      Nước xuất xứ:
                      Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                      United States
                      Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                      Số Thuế Quan:84733020
                      US ECCN:5A992.c
                      EU ECCN:NLR
                      Tuân thủ tiêu chuẩn RoHS:Có

                      RoHS

                      Tuân thủ tiêu chuẩn RoHS Phthalates:Chờ thông báo
                      Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                      Chứng Nhận Chất Lượng Sản Phẩm

                      Trọng lượng (kg):.2