Thông báo với tôi khi có hàng trở lại
| Số Lượng | Giá |
|---|---|
| 1+ | US$111.680 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
The DM164139 from Microchip is a 915MHz RN2903 LoRa technology mote. The RN2903 LoRa mote is a LoRaWAN class A end device based on the RN2903 LoRa modem. As a standalone battery powered node, the mote provides a convenient platform to quickly demonstrate the long range capabilities of the modem as well as to verify interoperability when connecting to LoRaWAN v1.0 compliant gateways and infrastructure. The mote includes light and temperature sensors to generate data which are transmitted either on a fixed schedule or initiated by a button press. An LCD display provides feedback on connection status, sensor values and downlink data or acknowledgements. A standard USB interface is provided for connection to a host computer, providing a bridge to the UART interface of the RN2903 modem. As with all Microchip RN family of products, this enables rapid setup and control of the on-board LoRaWAN protocol stack using the high level ASCII command set.
- 868/915MHz high frequency SMA connector, 433MHz low frequency antenna point
- Green LED controlled by RN module GPIO10, orange LED controlled by RN module GPIO11
- Module breakout header 1, module breakout header 2
- Mote ICSP programming through holes, RN module ICSP programming through holes
- Backlight LCD display (1.2inch, 128 x 32 dot matrix)
- Everlight (ALS-PT19-315C) ambient light sensor, MCP1825S LDO regulator
- PIC18LF45K50 8bit USB XLP flash 32KB MCU and MCP9700 linear active thermistor
- Battery power switch, mote power indicator red LED
- Red LED controlled by MCU pin RA7, green LED controlled by MCU pin RA6
- USB micro-B connector, LCD ribbon connector and LCD backlight power connector
Ứng Dụng
Embedded Design & Development
Nội Dung
LoRa mote populated with the LoRa module, USB cable (male-A to male mini-B), 868MHz/915MHz antenna, Info sheet.
Ghi chú
90 Day Warranty only. After Expiration of Warranty returns must be processed via Microchip.
Thông số kỹ thuật
Microchip
Wireless Connectivity
Eval Board RN2903, SMA Antenna, USB A to Mini-B Cable, Information Sheet, Pack List
No SVHC (25-Jun-2025)
PIC18LF45K50, RN2903
LoRa Transceiver
-
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:United States
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm