Bạn cần thêm?
Số Lượng | Giá |
---|---|
1+ | US$38.000 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
G32 is a flashlight that packs dynamic, focusing light into a carry-friendly format coming in at just over 152.4mm long with a steel pocket clip for simplicity. An easy flashlight for anyone in the family to hold, this overachieving workhorse features COAST-patented PURE BEAM® optical technology with TWIST FOCUS™ for seamless transitions between Ultra View Flood Beam and BULLS-EYE™ Spot Beam. Maxing out at 355 lumens, this two-mode everyday flashlight shines a 132meter (433-foot) beam on high and runs 19 hours on a single set of batteries. Constructed of top-grade aluminium, the G32 flashlight is IP54 storm proof and dust resistant perfect for life, wherever it takes you. With Coast’s commitment to quality, the G32 Flashlight is impact resistant, weather resistant and its LED is virtually unbreakable. The G32 Flashlight is backed by Coast’s lifetime warranty against defects in materials and workmanship. Tested and rated to ANSI/FL1 standards.
- Control your light power with the push of a button, cycle between high power and low power options
- TWIST FOCUS™ system makes it easy to move b/w spot and flood beams by rotating head of flashlight
- 2 x AA (alkaline) battery and pocket clip included
Thông số kỹ thuật
Pocket Light
137m
Aluminium
LED
AA Batteries x 2, ZX555 (Not Supplied)
PURE BEAM Series
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:China
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
Chứng Nhận Chất Lượng Sản Phẩm