Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$1,350.920 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
S32E288-975EVB is an evaluation board for the S32E2 family of safe and secure, high-performance real-time processors. It provides a platform to accelerate the integration of diverse, real-time applications to support electric vehicle (xEV) control and smart actuation. Based on a production-grade S32E288 processor that combines real-time and DSP/ML processing with hardware virtualization, 32MB of octal QSPI flash, power management devices, multiple clocks, boot, I/O and external memory options, Gb Ethernet, CAN FD, UART and SPI interfaces, and JTAG/Aurora debug support. The S32E288-975EVB is enabled with the GreenVIP vehicle integration platform software that integrates NXP standard and reference design software, along with open source and third-party software to support evaluation, development and rapid prototyping.
- Battery communication ICs:MC33664: isolated network high-speed transceiver
- 12V, 24V, 48V SBC solutions: FS86: safety system basis chip for domain controller, Fit For ASIL B, D
- 5V PMIC solutions: PF5030: multi-channel PMIC for automotive applications
- CAN with flexible data rate: TJA144x: automotive CAN FD transceiver family
- Power: +12V power connector
- Interfaces: 2x 1Gbps Ethernet, 1x LIN, 1x HyperFlash, 2x CAN-FD, 2x CAN-XL, 1x LPDDR4 DRAM
- Interfaces: 1x SDHC, 1x serial flash, 1x EEPROM, 2x Zipwire, 1x BMS interface, 1x SPI
Nội Dung
NXP S32E288-975EVB evaluation board, 12V power supply with universal adapters, Board standoffs.
Thông số kỹ thuật
NXP
S32E2
Cortex-R52
Evaluation Board S32E2, 12V Power Supply w/Universal Adapters, Board Standoffs
No SVHC (21-Jan-2025)
32bit
ARM
S32E288
-
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Malaysia
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
Chứng Nhận Chất Lượng Sản Phẩm