2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kits - Other Embedded Computers
                                                                                                  Trang in

                                                                                                  C8051F120DK

                                                                                                  Development Kit, C8051F120 MCU, Built In Debug Capabilities, Hardware Breakpoints, 64 Port I/O

                                                                                                  SILICON LABS
                                                                                                  Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                  SILICON LABS C8051F120DK
                                                                                                  Nhà Sản XuấtSILICON LABS
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtC8051F120DK
                                                                                                  Mã Đặt Hàng1291480
                                                                                                  Mã sản phẩm của bạn
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Xem tất cả Tài Liệu Kỹ Thuật
                                                                                                  Ngưng sản xuất

                                                                                                  Thông Tin Sản Phẩm

                                                                                                  SILICON LABS
                                                                                                  Nhà Sản XuấtSILICON LABS
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtC8051F120DK
                                                                                                  Mã Đặt Hàng1291480
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Silicon ManufacturerSilicon Laboratories
                                                                                                  No. of Bits8bit
                                                                                                  Silicon Family Name0
                                                                                                  Core Architecture8051
                                                                                                  Core Sub-Architecture8051
                                                                                                  Silicon Core NumberC8051F120
                                                                                                  Kit ContentsC8051F120 Target Board, Quick Start Guide, Silicon Labs' 8-bit Microcontroller Software Tools, Wall Mounted Universal Power Supply, USB Debug Adapter, USB Cable
                                                                                                  Product Range-

                                                                                                  Tổng Quan Sản Phẩm

                                                                                                  C8051F120DK MCU development kit is designed for C8051F120 microcontroller. This analog 8bit MCU device includes the fastest 8bit CPU on the market up to 100MIPS, 12bit ADC and up to 128KB of on chip Flash with 8KB of RAM. With on chip VDD monitor, Watchdog Timer and clock oscillator, the C8051F120 microcontroller device is truly stand alone System on a Chip solutions. All analog and digital peripherals are enabled/disabled and configured by user firmware. The Flash memory can be reprogrammed even in circuit, providing non volatile data storage, and also allowing field upgrades of the 8051 firmware.

                                                                                                  • Pipelined instruction architecture, executes 70% of instructions in 1 or 2 system clocks
                                                                                                  • 64 port I/O, all are 5V tolerant
                                                                                                  • Hardware SMBus (I2C compatible), SPI, and two UART serial ports available concurrently
                                                                                                  • On chip debug circuitry facilitates full speed, non-intrusive in-system debug (no emulator required)
                                                                                                  • Provides breakpoints, single stepping, watch point, stack monitor
                                                                                                  • Inspect/modify memory and registers
                                                                                                  • Superior performance to emulation systems using ICE chips, target pods, and sockets
                                                                                                  • IEEE1149.1 compliant boundary scan

                                                                                                  Ứng Dụng

                                                                                                  Industrial, Sensing & Instrumentation, Wireless, Communications & Networking, Test & Measurement, Fibre Optics

                                                                                                  Nội Dung

                                                                                                  C8051F120 Target Board, Quick Start Guide, Silicon Labs' 8-bit Microcontroller Software Tools, Wall Mounted Universal Power Supply, USB Debug Adapter, USB Cable

                                                                                                  Thông số kỹ thuật

                                                                                                  Silicon Manufacturer

                                                                                                  Silicon Laboratories

                                                                                                  Silicon Family Name

                                                                                                  0

                                                                                                  Core Sub-Architecture

                                                                                                  8051

                                                                                                  Kit Contents

                                                                                                  C8051F120 Target Board, Quick Start Guide, Silicon Labs' 8-bit Microcontroller Software Tools, Wall Mounted Universal Power Supply, USB Debug Adapter, USB Cable

                                                                                                  No. of Bits

                                                                                                  8bit

                                                                                                  Core Architecture

                                                                                                  8051

                                                                                                  Silicon Core Number

                                                                                                  C8051F120

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Tài Liệu Kỹ Thuật (2)

                                                                                                  element14 Technical Page EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Sản Phẩm Liên Kết

                                                                                                  Tìm Thấy 6 Sản Phẩm

                                                                                                  Pháp Chế và Môi Trường

                                                                                                  Nước xuất xứ:
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                  Malaysia
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                  Số Thuế Quan:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  Tuân thủ tiêu chuẩn RoHS:Chờ thông báo
                                                                                                  Tuân thủ tiêu chuẩn RoHS Phthalates:Chờ thông báo
                                                                                                  Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Trọng lượng (kg):.45