RACD04 Series AC / DC LED Power Supplies:
Tìm Thấy 3 Sản PhẩmRACD04 Series AC / DC LED Power Supplies
These constant current LED drivers have been designed for cost-sensitive applications. The SELV outputs are suitable for built-in power-supply LED luminaires. Their low profile design allows them to be invisibly built into furniture, discreetly mounted under shelves or integrated in space-restricted applications such as coving lighting, strip lighting or troffer lighting systems.
- 4W AC-DC class II LED power supply
- 350mA to 700mA constant current outputs
- Fully protected (OLP, SCP, OCP, OTP)
- Low standby power, ErP conform
- IP65 (suitable for dry and damp locations)
- Low cost
- Input Voltage Range: 90VAC - 264VAC
- Wired connections for independent or built-in use
- CE, CB, ENEC, CSA and UL8750 certified
- 3-year warranty
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
So Sánh | Giá cho | Số Lượng | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$7.310 5+ US$7.040 10+ US$6.760 20+ US$6.370 50+ US$6.100 | Tối thiểu: 1 / Nhiều loại: 1 | 4.2W | 12VDC | 350mA | Constant Current | 90V | 264V | RACD04 Series | |||||
RECOM POWER | Each | 1+ US$7.840 5+ US$7.500 10+ US$7.150 20+ US$7.020 50+ US$6.880 | Tối thiểu: 1 / Nhiều loại: 1 | 4W | 8VDC | 500mA | Constant Current | 90V | 264V | RACD04 Series | ||||
RECOM POWER | Each | 1+ US$7.990 5+ US$7.840 10+ US$7.310 20+ US$7.100 50+ US$6.890 | Tối thiểu: 1 / Nhiều loại: 1 | 4W | 6VDC | 700mA | Constant Current | 90V | 264V | RACD04 Series |