0
0 sản phẩmUS$0.00

Can Power Film Capacitors :

Tìm Thấy 389 Sản Phẩm
Tìm rất nhiều Can Power Film Capacitors tại element14 Vietnam. Chúng tôi cung cấp nhiều loại Power Film Capacitors, chẳng hạn như Radial Box - 2 Pin, Radial Box - 4 Pin, Can & Axial Leaded Power Film Capacitors từ các nhà sản xuất hàng đầu thế giới bao gồm: Kemet, Multicomp Pro, TDK, Cornell Dubilier & Vishay.

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
3106560

RoHS

Each
1+US$6.210
2+US$5.060
3+US$4.340
5+US$4.000
10+US$3.730
Thêm định giá…
Metallized PP
Can
10µF
± 5%
DC Link
Stud Mount - M8
450V
1kV
-
Screw
16mm
200V/µs
400A
-
3200µohm
42mm
-
-
65mm
-
-
MP HDAT Series
-40°C
85°C
3105444

RoHS

Each
1+US$289.750
5+US$237.400
10+US$207.790
Metallized PP
Can
96.2µF
± 5%
Three-Phase PFC
Stud Mount - M12
525V
-
-
Terminal Block
-
-
-
-
-
84.4mm
-
-
265mm
-
25kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
3770009

RoHS

Each
1+US$106.660
3+US$102.840
5+US$99.010
10+US$95.180
20+US$91.350
Thêm định giá…
-
Can
130µF
± 10%
DC Link
Panel Mount
-
900V
-
Screw
45mm
-
2.4kA
60A
1300µohm
84.5mm
-
-
65mm
-
-
B25632E Series
-40°C
85°C
3463192

RoHS

Each
1+US$22.130
2+US$19.520
3+US$18.080
5+US$16.230
10+US$15.670
Metallized PP
Can
15µF
± 10%
DC Link
Through Hole
-
800V
-
PC Pin
-
42V/µs
-
-
0.01ohm
36mm
-
-
-
9.8A
-
MP SD Series
-40°C
85°C
3463195

RoHS

Each
1+US$22.470
2+US$19.820
3+US$18.360
5+US$16.460
10+US$15.920
Metallized PP
Can
70µF
± 10%
DC Link
Through Hole
-
600V
-
PC Pin
-
22V/µs
-
-
6500µohm
50.8mm
-
-
-
13A
-
MP SD Series
-40°C
85°C
3463182

RoHS

Each
1+US$22.930
2+US$20.230
3+US$18.730
5+US$16.800
Metallized PP
Can
27µF
± 10%
DC Link
Through Hole
-
1.2kV
-
PC Pin
-
47V/µs
-
-
7800µohm
63.5mm
-
-
-
18A
-
MP SD Series
-40°C
85°C
3463190

RoHS

Each
1+US$23.230
2+US$19.700
3+US$18.010
5+US$16.840
10+US$16.150
Metallized PP
Can
40µF
± 10%
DC Link
Through Hole
-
900V
-
PC Pin
-
33V/µs
-
-
4500µohm
50.8mm
-
-
-
15A
-
MP SD Series
-40°C
85°C
3463194

RoHS

Each
1+US$26.050
2+US$22.980
3+US$21.290
5+US$19.090
Metallized PP
Can
65µF
± 10%
DC Link
Through Hole
-
900V
-
PC Pin
-
30V/µs
-
-
4000µohm
63.5mm
-
-
-
20A
-
MP SD Series
-40°C
85°C
3649223

RoHS

Each
1+US$9.880
5+US$9.430
10+US$8.970
25+US$8.750
50+US$8.520
Thêm định giá…
Metallized PP
Can
21µF
± 10%
DC Link
Through Hole
-
1.3kV
-
PC Pin
-
-
1.26kA
20A
5000µohm
50mm
-
-
57mm
-
-
B32320I Series
-40°C
105°C
3463135

RoHS

Each
1+US$58.480
2+US$49.780
3+US$46.070
5+US$44.510
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
700V
-
Screw
45mm
-
-
96A
-
85mm
-
-
-
-
-
MP SD Series
-40°C
105°C
3872599

RoHS

Each
1+US$65.710
2+US$65.000
3+US$64.280
5+US$63.560
10+US$62.840
Thêm định giá…
Metallized PP
Can
48.1µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
525V
-
-
Terminal Block
-
-
13.7A
-
-
-
-
-
245mm
-
12.5kvar @ 50Hz
-
-40°C
60°C
4294690

RoHS

Each
1+US$241.560
5+US$188.220
10+US$167.800
Metallized PP
Can
99.5µF
± 5%
Three-Phase PFC
Stud Mount - M12
400V
-
-
-
-
-
-
-
-
85mm
-
-
218mm
-
15kvar @ 50Hz; 18kvar @ 60Hz
B25675C Series
-40°C
60°C
4144027

RoHS

Each
1+US$64.540
5+US$59.320
12+US$54.100
60+US$50.320
108+US$49.310
Metallized PP
Can
150µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
15V/µs
2.25kA
-
4000µohm
70mm
-
-
138mm
32A
-
C44A Series
-40°C
85°C
4294689

RoHS

Each
1+US$228.330
5+US$177.910
10+US$158.610
Metallized PP
Can
68.5µF
± 5%
Three-Phase PFC
Stud Mount - M12
440V
-
-
-
-
-
-
-
-
85mm
-
-
200mm
-
12.5kvar @ 50Hz; 15kvar @ 60Hz
B25675C Series
-40°C
60°C
4382294

RoHS

Each
1+US$159.540
5+US$156.350
10+US$153.160
Metallized PP
Can
1150µF
± 10%
DC Link
Stud Mount - M12
-
900V
GRADE II (Test Condition A)
-
50mm
-
9.6kA
95A
1000µohm
116mm
-
-
151mm
-
-
B25695 Series
-40°C
105°C
2841787

RoHS

Each
1+US$130.140
2+US$125.370
3+US$120.600
5+US$115.830
10+US$111.050
Thêm định giá…
Film / Foil Paper
Can
0.25µF
± 10%
SCR Commutating
Panel Mount
-
2kV
-
Screw
20.57mm
-
-
60A
-
-
54.86mm
33.27mm
2.13mm
-
-
SCR Series
-40°C
80°C
3872595

RoHS

Each
1+US$69.910
2+US$67.570
3+US$65.230
5+US$62.880
10+US$60.540
Thêm định giá…
Metallized PP
Can
77µF
-5%, +10%
Three-Phase PFC
Stud Mount - M12
415V
-
-
Terminal Block
-
-
17.4A
-
-
-
-
-
245mm
-
12.5kvar @ 50Hz
-
-40°C
60°C
3106569

RoHS

Each
1+US$16.460
2+US$13.970
3+US$12.790
5+US$10.900
10+US$10.420
Thêm định giá…
Metallized PP
Can
50µF
± 5%
AC Filter
Panel Mount
400V
-
-
Screw
20mm
20V/µs
-
15A
-
60mm
-
-
130mm
-
-
MP HAPM Series
-25°C
70°C
3287675

RoHS

Each
1+US$90.590
5+US$83.030
10+US$75.460
50+US$73.960
100+US$72.450
Metallized PP
Can
250µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
32mm
10V/µs
2.4kA
-
3000µohm
85mm
-
-
134.5mm
42A
-
C44U-M Series
-40°C
85°C
3760218

RoHS

Each
1+US$277.940
5+US$266.970
10+US$255.990
Metallized PP
Can
2200µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
5V/µs
9.4kA
100A
1170µohm
136mm
-
-
282mm
-
-
C44U-M Series
-40°C
85°C
3106563

RoHS

Each
1+US$9.360
2+US$7.660
3+US$6.890
5+US$6.410
10+US$5.990
Thêm định giá…
Metallized PP
Can
50µF
± 5%
DC Link
Stud Mount - M8
420V
700V
-
Screw
18mm
200V/µs
500A
-
4000µohm
50mm
-
-
100mm
-
-
MP HDAT Series
-40°C
85°C
3106567

RoHS

Each
1+US$26.470
2+US$23.360
3+US$21.630
5+US$19.400
10+US$18.750
Thêm định giá…
Metallized PP
Can
70µF
± 5%
DC Link
Stud Mount - M12
480V
1.12kV
-
Screw
25mm
-
800A
-
5600µohm
76mm
-
-
140mm
-
-
MP HDAT Series
-40°C
85°C
3105440

RoHS

Each
1+US$317.700
5+US$260.300
10+US$227.830
Metallized PP
Can
154µF
± 5%
Three-Phase PFC
Stud Mount - M12
440V
-
-
Terminal Block
-
-
-
-
-
84.4mm
-
-
265mm
-
28.1kvar @ 50Hz
ESTAspring PhMKP Series
-25°C
65°C
3678112

RoHS

Each
1+US$44.210
5+US$39.800
16+US$37.440
64+US$34.790
112+US$32.420
Metallized PP
Can
60µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
20V/µs
1.2kA
-
6000µohm
60mm
-
-
101mm
25A
-
C44A Series
-40°C
85°C
3463191

RoHS

Each
1+US$27.420
2+US$23.250
3+US$21.260
5+US$19.870
10+US$19.060
Thêm định giá…
Metallized PP
Can
60µF
± 10%
DC Link
Through Hole
-
750V
-
PC Pin
-
26V/µs
-
-
4000µohm
50.8mm
-
-
-
15A
-
MP SD Series
-40°C
85°C
1-25 trên 389 sản phẩm
/ 16 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY