đăng kí quan tâm tại đây
Số Lượng | Giá |
---|---|
1+ | US$131.1923 |
10+ | US$104.7986 |
25+ | US$102.7039 |
119+ | US$100.6091 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
LTM4641MPY is a switch-mode step-down DC/DC µModule® (micromodule) regulator with advanced input and load protection features. Customizable trip detection thresholds include input undervoltage, overtemperature, input overvoltage, and output overvoltage. Select fault conditions can be set for latch-off or hysteretic restart response, or disabled altogether. Packaged within are the switching controller, housekeeping ICs, power MOSFETs, inductor, overvoltage drivers, biasing circuitry, and supporting components. Operating from input voltages of 4V to 38V (with a 4.5V start-up), the device supports output voltages from 0.6V to 6V, set by an external resistor network remotely sensing the point-of-load’s voltage. The LTM4641’s high-efficiency design can deliver up to 10A continuous current with just a few input and output capacitors. Applications include ruggedized electronics, avionics, and industrial equipment.
- Wide operating input voltage range from 4.5V to 38V, output voltage range from 0.6V to 6V
- Differential remote sense amplifier for POL regulation, internal temperature, analog indicator O/P
- Overcurrent foldback and overtemperature protection, current mode control/fast transient response
- Parallelable for higher output current, selectable pulse-skipping operation
- Soft-start/voltage tracking/pre-bias start-up, input protection, load protection
- Output voltage ripple amplitude is 16mVP-P typical at (IOUT = 0A, TA = 25°C)
- Output voltage ripple frequency is 290KHz typical at (IOUT = 0A, TA = 25°C)
- Control bias current is 14.5mA typical at (VIN = 28V, IOUT = 0A, TA = 25°C)
- Minimum on-time is 43ns typical at (TA = 25°C)
- Internal operating temperature range from -55°C to 125°C, 144-lead BGA package
Ghi chú
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Thông số kỹ thuật
Industrial
4.5V
38V
1 Output
BGA
144Pins
10A
38V
15mm
125°C
LTM4641 Series
BGA-144, Micro Module
-
600mV
6V
10A
Adjustable
4.5V
5.01mm
Buck (Step Down)
15mm
No SVHC (07-Jul-2017)
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Philippines
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
Chứng Nhận Chất Lượng Sản Phẩm