Bạn cần thêm?
Số Lượng | Giá |
---|---|
1+ | US$26.720 |
10+ | US$19.470 |
25+ | US$18.800 |
100+ | US$18.120 |
260+ | US$17.440 |
520+ | US$16.760 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
LTM8078IY is a 40VIN, dual 1.4A/single 2.8A step-down Silent Switcher μModule® regulator. The Silent Switcher architecture minimizes EMI while delivering high efficiency at frequencies up to 3MHz. Included in the package are the controllers, power switches, inductors, and support components. Operating over a wide input voltage range, the LTM8078 supports output voltages from 0.8V to 10V, and a switching frequency range of 300KHz to 3MHz, each set by a single resistor. Only the bulk input and output filter capacitors are needed to finish the design. Applications include automated test equipment, distributed supply regulation, industrial supplies, medical equipment.
- Two complete step-down switching power supplies
- Low Noise Silent Switcher® architecture, multiphase parallel operation to increase current
- CISPR22 Class B compliant, CISPR25 Class 5 compliant
- Wide input voltage range from 3V to 40V
- Wide output voltage range from 0.8V to 10V
- Quiescent current into VINn is 2μA typical at (RUN = 0V, TA = 25°C)
- Load regulation is 0.2% typical at (12VINn, 0.1A < IOUTn < 2A, TA = 25°C)
- Switching frequency is 300KHz typical at (RT = 113K, TA = 25°C)
- Output RMS ripple is 10mV typical at (3.3VOUTn, TA = 25°C)
- Temperature range from -40°C to 125°C, 49-pin BGA package
Ghi chú
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Thông số kỹ thuật
Medical & Industrial
3V
40V
800mV
BGA
1.4A
1.4A
40V
3MHz
Buck (Step Down)
6.25mm
No SVHC (07-Jul-2017)
BGA-49, Micro Module
-
2 Output
10V
49Pins
Adjustable
3V
2.22mm
6.25mm
125°C
LTM8078 Series
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Philippines
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
Chứng Nhận Chất Lượng Sản Phẩm