Bạn cần thêm?
Số Lượng | Giá |
---|---|
1+ | US$116.510 |
10+ | US$108.180 |
25+ | US$106.830 |
100+ | US$106.160 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
AD9129 is a high performance 14bit RF digital to-analogue converter supporting data rates up to 2.85GSPS. The DAC core is based on a quad-switch architecture that enables dual-edge clocking operation, effectively increasing the DAC update rate to 5.7GSPS when configured for Mix-Mode™ or 2× interpolation. The high dynamic range and bandwidth enable multicarrier generation up to 4.2GHz. In baseband mode, wide bandwidth capability combines with high dynamic range to support from 1 to 158 contiguous carriers for CATV infrastructure applications. A choice of two optional 2× interpolation filters is available to simplify the post reconstruction filter by effectively increasing the DAC update rate by a factor of 2. Application includes broadband communications systems, CMTS/VOD, wireless infrastructure: W-CDMA, LTE, point-to-point, instrumentation, automatic test equipment (ATE), radar, jammers.
- Direct RF synthesis at 2.85GSPS data rate
- DC to 1.425 GHz in baseband mode, DC to 1.0 GHz in 2× interpolation mode
- By passable 2× interpolation, excellent dynamic performance
- Supports DOCSIS 3.0 wideband ACLR/harmonic performance
- 8 QAM carriers is ACLR <gt/> 65dBc
- Industry-leading single/multicarrier IF or RF synthesis
- Dual-port LVDS and DHSTL data interface
- Source synchronous DDR clocking with parity bit
- Resolution is 14bits (typ, VDDA = VDD = 1.8V, TA = -40°C to +85°C)
- 160-ball CSP-BGA package, operating temperature range from -40°C to +85°C
Ghi chú
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Thông số kỹ thuật
14bit
3 Wire, 4 Wire, Serial, SPI
CSPBGA
Differential
85°C
-
No SVHC (21-Jan-2025)
5.7GSPS
1.7V to 1.9V
160Pins
-40°C
Single 14-Bit Current Output DACs
MSL 3 - 168 hours
Tài Liệu Kỹ Thuật (2)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:United States
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm