2. Semiconductors - ICs
                                                                                                  3. Memory
                                                                                                  4. Nonvolatile RAM
                                                                                                  Trang in

                                                                                                  DS1643P-100+

                                                                                                  NVRAM, SRAM, 8 KB, 8K x 8bit, 100 ns, PWRCP

                                                                                                  ANALOG DEVICES
                                                                                                  Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                  ANALOG DEVICES DS1643P-100+
                                                                                                  ANALOG DEVICES DS1643P-100+
                                                                                                  ANALOG DEVICES DS1643P-100+
                                                                                                  Nhà Sản XuấtANALOG DEVICES
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtDS1643P-100+
                                                                                                  Mã Đặt Hàng2516482
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Xem tất cả Tài Liệu Kỹ Thuật
                                                                                                  Ngưng sản xuất

                                                                                                  Thông Tin Sản Phẩm

                                                                                                  ANALOG DEVICES
                                                                                                  Nhà Sản XuấtANALOG DEVICES
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtDS1643P-100+
                                                                                                  Mã Đặt Hàng2516482
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Memory TypeSRAM
                                                                                                  Memory Size8KB
                                                                                                  NVRAM Memory Configuration8K x 8bit
                                                                                                  IC Interface Type-
                                                                                                  Access Time100ns
                                                                                                  Memory Case StylePWRCP
                                                                                                  No. of Pins34Pins
                                                                                                  Supply Voltage Min4.5V
                                                                                                  Supply Voltage Max5.5V
                                                                                                  Operating Temperature Min0°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range-

                                                                                                  Tổng Quan Sản Phẩm

                                                                                                  The DS1643P-100+ is a non-volatile timekeeping RAM in 34 pin PWRCP (PowerCap) module package. This device is 8k x 8 static RAM with fully functional real time clock (RTC) which can be accessible in a bytewide format. It can be easily substituted in ROM and EEPROM sockets providing read/write non-volatility and the addition of the real time clock function. The RTC registers contain year, month, date, day, hours, minutes and seconds data in 24-hour BCD format. Corrections for the day of the month and leap year are made automatically. The RTC clock registers are double-buffered to avoid access of incorrect data that can occur during clock update cycles. DS1643 contains its own power-fail circuitry which deselects the device when the VCC supply is in an out of tolerance condition. This feature prevents loss of data from unpredictable system operation brought on by low VCC as errant access and update cycles are avoided.

                                                                                                  • Supply voltage range is 4.5V to 5.5V
                                                                                                  • Operating temperature range from 0°C to 70°C
                                                                                                  • Standard JEDEC bytewide 8k x 8 static RAM pin-out
                                                                                                  • Clock registers are accessed identically to the static RAM
                                                                                                  • Non-volatile with over 10 years of operation in the absence of power
                                                                                                  • Access time is 100ns
                                                                                                  • Power-fail write protection allows for ±10% VCC power supply tolerance
                                                                                                  • Lithium energy source is electrically disconnected until power is applied for first time
                                                                                                  • UL recognized

                                                                                                  Ứng Dụng

                                                                                                  Embedded Design & Development

                                                                                                  Ghi chú

                                                                                                  ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party

                                                                                                  Thông số kỹ thuật

                                                                                                  Memory Type

                                                                                                  SRAM

                                                                                                  NVRAM Memory Configuration

                                                                                                  8K x 8bit

                                                                                                  Access Time

                                                                                                  100ns

                                                                                                  No. of Pins

                                                                                                  34Pins

                                                                                                  Supply Voltage Max

                                                                                                  5.5V

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  Memory Size

                                                                                                  8KB

                                                                                                  IC Interface Type

                                                                                                  -

                                                                                                  Memory Case Style

                                                                                                  PWRCP

                                                                                                  Supply Voltage Min

                                                                                                  4.5V

                                                                                                  Operating Temperature Min

                                                                                                  0°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Tài Liệu Kỹ Thuật (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Pháp Chế và Môi Trường

                                                                                                  Nước xuất xứ:
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                  United States
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                  Số Thuế Quan:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  Tuân thủ tiêu chuẩn RoHS:Có

                                                                                                  RoHS

                                                                                                  Tuân thủ tiêu chuẩn RoHS Phthalates:Chờ thông báo
                                                                                                  Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Trọng lượng (kg):.008278
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
                                                                                                  ESG