Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$52.900 |
| 5+ | US$51.880 |
| 10+ | US$50.860 |
| 25+ | US$49.830 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
CY7C1062G30-10BGXI is a 16Mbit (512K words × 32bits), high-performance CMOS fast static RAM with error-correcting code (ECC). It has three chip enables, giving easy memory expansion features. To write to the device, take chip enables (active-low CE1, active-low CE2, and active-low CE3 LOW) and write enable (active-low WE) input LOW. To read from the device, take chip enables (active-low CE1, active-low CE2, and active-low CE3 LOW) and output enable (active-low OE) LOW while forcing the write enable (active-low WE) HIGH. The input and output pins (I/O0 through I/O31) are placed in a high-impedance state when the device is deselected (active-low CE1, active-low CE2, or active-low CE3 HIGH), the outputs are disabled (active-low OE HIGH), the byte selects are disabled (active-low BA-D HIGH), or during a write operation (active-low CE1, active-low CE2 and active-low CE3 LOW and active-low WE LOW).
- Embedded error-correcting code (ECC) for single-bit error correction
- Low active current ICC is 90mA typical
- Low standby current ISB2 is 20mA typical
- 1.0V data retention
- Automatic power-down when deselected
- Transistor-transistor logic (TTL) compatible inputs and outputs
- ERR pin to indicate 1-bit error detection and correction
- High speed, tAA=10ns, 2.2V to 3.6V voltage rating
- 119-ball PBGA package
- Industrial ambient temperature range from -40°C to +85°C
Thông số kỹ thuật
Asynchronous SRAM
512Kword x 32bit
119Pins
3.6V
-
-40°C
-
No SVHC (21-Jan-2025)
16Mbit
PBGA
2.2V
-
Surface Mount
85°C
MSL 3 - 168 hours
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Taiwan
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm