2. Semiconductors - ICs
                                                                                                  3. Power Management ICs - PMIC
                                                                                                  4. Battery Management
                                                                                                  5. Battery Supervisor & Monitor ICs
                                                                                                  Trang in

                                                                                                  ISL94216IRZ

                                                                                                  Battery Supervisor & Monitor, 1 Wire/I2C/SPI, 12V to 55V, QFN-EP, 64 Pin

                                                                                                  RENESAS
                                                                                                  Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                  RENESAS ISL94216IRZ
                                                                                                  Nhà Sản XuấtRENESAS
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtISL94216IRZ
                                                                                                  Mã Đặt Hàng3523145
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Xem tất cả Tài Liệu Kỹ Thuật
                                                                                                  Không còn hàng

                                                                                                  Thông Tin Sản Phẩm

                                                                                                  RENESAS
                                                                                                  Nhà Sản XuấtRENESAS
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtISL94216IRZ
                                                                                                  Mã Đặt Hàng3523145
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Battery Type-
                                                                                                  Interfaces1 Wire, I2C, SPI
                                                                                                  No. of Cells16Cells
                                                                                                  Supply Voltage Min12V
                                                                                                  Supply Voltage Max55V
                                                                                                  IC Case / PackageQFN-EP
                                                                                                  No. of Pins64Pins
                                                                                                  Operating Temperature Min-40°C
                                                                                                  Operating Temperature Max85°C
                                                                                                  IC MountingSurface Mount
                                                                                                  Product Range-
                                                                                                  Qualification-

                                                                                                  Tổng Quan Sản Phẩm

                                                                                                  16-cell battery front end (BFE) IC in 64 lead QFN package. It is an essential component of any battery management system (BMS) which periodically scans battery status and the operating environment to optimize battery life and prevent catastrophic failures. A differential multiplexer and 16-bit ADC allows for accurate monitoring of cell voltage, temperature and load current for management of the overall state of the battery pack Low current consumption with an average IDLE mode current of 200µA and a SHIP mode current of less than 18µA maximizes the storage and discharge life of a battery pack The ISL94216 features internal cell balancing circuitry that provides 8mA of balance current per cell. Typical applications include light electric vehicles such as e-bikes, e-scooters, and e-motorcycles, cordless power and gardening tools, home appliances, portable battery packs (24V, 36V, 42V, and 48V), telecom and server farms, solar farms and energy storage systems.

                                                                                                  • 62V high hot plug rating: 62V, ±5mV VCELL accuracy, ±0.2% IPACK accuracy
                                                                                                  • 16bit VCELL and IPACK measurements
                                                                                                  • 4-pin GPIO port
                                                                                                  • Supports I2C, SPI and single wire communications
                                                                                                  • Charge/load wakeup detection circuitry
                                                                                                  • Integrated 3.3V regulator
                                                                                                  • External cell balancing for higher currents is also supported

                                                                                                  Cảnh Báo

                                                                                                  Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.

                                                                                                  Thông số kỹ thuật

                                                                                                  Battery Type

                                                                                                  -

                                                                                                  No. of Cells

                                                                                                  16Cells

                                                                                                  Supply Voltage Max

                                                                                                  55V

                                                                                                  No. of Pins

                                                                                                  64Pins

                                                                                                  Operating Temperature Max

                                                                                                  85°C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Interfaces

                                                                                                  1 Wire, I2C, SPI

                                                                                                  Supply Voltage Min

                                                                                                  12V

                                                                                                  IC Case / Package

                                                                                                  QFN-EP

                                                                                                  Operating Temperature Min

                                                                                                  -40°C

                                                                                                  IC Mounting

                                                                                                  Surface Mount

                                                                                                  Qualification

                                                                                                  -

                                                                                                  Tài Liệu Kỹ Thuật (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Product Change Notice EN

                                                                                                  Pháp Chế và Môi Trường

                                                                                                  Nước xuất xứ:
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                  Malaysia
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                  Số Thuế Quan:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  Tuân thủ tiêu chuẩn RoHS:Có

                                                                                                  RoHS

                                                                                                  Tuân thủ tiêu chuẩn RoHS Phthalates:Có

                                                                                                  RoHS

                                                                                                  Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Trọng lượng (kg):.019504
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
                                                                                                  Corporate Responsibility