Bạn cần thêm?
Số Lượng | Giá |
---|---|
1+ | US$6.170 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
CY8C24794-24LTXI is a PSoC® Programmable System-on-Chip™. The PSoC family consists of many devices with on-chip controllers. These devices are designed to replace multiple traditional MCU-based system components with one low-cost single-chip programmable component. A PSoC device includes configurable blocks of analogue and digital logic, and programmable interconnect. This architecture makes it possible for you to create customized peripheral configurations, to match the requirements of each individual application. Additionally, a fast central processing unit (CPU), flash program memory, SRAM data memory, and configurable I/O are included in a range of convenient pinouts.
- Harvard-architecture processor: M8C processor speed up to 24MHz, two 8×8 multiply, 32bit accumulate
- Low power at high speed and operating voltage range from 3V to 5.25V
- Advanced peripherals (PSoC® Blocks): PGAs, programmable filters and comparators
- 4 digital block, 6 analogue blocks, 50 digital I/O pins, 48 analogue inputs, 2 analogue outputs
- Full speed USB (12Mbps): USB 2.0 compliant, dedicated 256 byte buffer, no external crystal required
- Flexible memory: 16KB flash program storage 50,000 erase and write cycles and partial flash updates
- 1KB static random access memory (SRAM) data storage, ISSP, flexible protection modes
- Precision, programmable clocking, internal oscillator for watchdog and sleep
- Watchdog and sleep timers, user-configurable low-voltage detection (LVD)
- 56-pin (8 × 8 mm) QFN (Sawn) package, industrial temperature range of -40 to +85°C
Thông số kỹ thuật
PSOC 1 Family CY8C24x94 Series Microcontrollers
24MHz
24MHz
16KB
PSoC 1
CY8C24x94
I2C, SPI, UART, USB
48Channels
3V
-40°C
Surface Mount
CY8C24x94
No SVHC (21-Jan-2025)
M8C
M8C
QFN
56Pins
QFN
50I/O's
1KB
10Bit
5.25V
85°C
PSoC 1
MSL 3 - 168 hours
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Philippines
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm