3 Bạn có thể đặt trước hàng ngay bây giờ
| Số Lượng | Giá |
|---|---|
| 1+ | US$217.010 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
Wearable ECG and heart monitor evaluation and development platform. Featuring the MAX30003 clinical-grade AFE, analyses data and accurately tracks heart signals (ECG and heart rate), as well as user status signals such as temperature and motion to provide valuable insight for clinical and fitness applications. Quickly develop ECG-based applications with the embedded algorithms or use it to collect raw data to develop your own custom health sensor algorithms. Part of the Movesense ecosystem, the MAX-ECG-MONITOR runs an open Application Program Interface (API) for developing unique in-device apps for a variety of ECG-based use cases showing heart-rate signals at rest or during high motion activity.
- Works with an Android® OS device to display real-time measurements of each of the sensors
- Captures the measured raw data from the health sensor signals
- Stores data to allow full access for custom development of use case results and summaries
Nội Dung
ECG/heart-rate monitor reference design module with embedded firmware, Chest strap and dry electrodes for fitness applications, Wet electrodes for clinical applications, Instructions for downloading the Android-based application.
Ghi chú
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Thông số kỹ thuật
Evaluation Board
Wearable ECG & Heart Monitor
No SVHC (04-Feb-2026)
MAX30003
ECG Monitor, Electrodes, Chest Strap
Tài Liệu Kỹ Thuật (1)
Sản Phẩm Liên Kết
Tìm Thấy 2 Sản Phẩm
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Philippines
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm