7753
Low Lint Wipes, WypAll, Wettask, 6 Rolls x 120 Wipes, White, Solvents
Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$308.610 |
| 3+ | US$296.970 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
7753 is a WETTASK ™ wiping system. WypAll® Wettask™ low lint wipes for solvents are designed for use with the Wettask™ system roll wiper dispenser bucket. The refillable, airtight wiping system holds these cleaning wipes to which you can add your chosen solvent, chemical or detergent. The system's unique self-closing lid reduces worker exposure to harmful VOCs by keeping the system closed at all times, helping to control the costs of solvents and improving safety by reducing spills. Perfect for industrial and healthcare environments, these strong, low linting, perforated disposable cleaning wipes are ideal where safety is of key importance. These WypAll® Wettask™ cleaning wipes have been tested as compatible for prolonged, fully saturated use with peracetic acid, hydrogen peroxide, methyl ethyl ketone, isopropanol, acetone, bleach (sodium hypochlorite) and quats (quaternary ammonium compounds). Always follow manufacturers' instructions for dilution, application and contact time.
- Each individual cleaning wipe measures 30.5cm (L) x 15.0cm (W)
- Compatible with Wettask™ system roll wiper dispenser bucket (product code 7919)
- Strong and low linting Spunlace base sheet
- Designed for low lint cleaning with aggressive solvents
Thông số kỹ thuật
150mm
305mm
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Great Britain
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
Chứng Nhận Chất Lượng Sản Phẩm