Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
Fluke 125/008 is the ScopeMeter of choice for the maintenance engineer who deals with industrial machinery and the industrial network connecting that machinery. Bus Health mode gives a clear Good/Bad indication for the electrical signals on industrial buses and networks, such as CAN-bus, Profi-bus, RS-232 and many more. It validates the quality of the electrical signals as soon as any electrical signals are passed along the network. It compares these to the appropriate standards to help you find errors like improper cable connections and terminators. It can directly present you the Total Power (Watts), Apparent Power (VA), Reactive Power (VAR) and the Power Factor (PF), over a wide range of applied frequencies. A current clamp is included as a standard. Harmonics mode graphically displays harmonics up to the 33rd harmonic to assist in fault-finding, e.g. with large non-linear loads. RPM and Hz reading for use with electrical and combustion engines.
- Two 5,000 counts true-RMS digital multimeters
- A dual-input TrendPlot™ recorder
- Connect-and-View™ trigger simplicity for hands-off operation
- Shielded test leads for oscilloscope, resistance and continuity measurements
- 10:1 Voltage Probe included for high frequency measurements
- Vac pwm for use on motor drive outputs, reading true output voltage experienced by the motor itself
- Low impedance measurements giving a 0.01 ohms resolution for motor windings and the like
- Up to 7 hours battery operation
- 600 V CAT III safety certified
- Optically isolated RS-232 interface
- Rugged, compact case
Ứng Dụng
Maintenance & Repair, Test & Measurement
Nội Dung
PM8907 line adapter/charger, i400s current clamp, STL120 shielded test leads set, AC120 crocodile clips, HC120 hook clips, BB120 shielded BNC adapter, BP130 NiMH battery pack, VPS40 voltage probe,
Thông số kỹ thuật
120 Series
40MHz
512 pts
One 40MHz VPS40 Voltage Probe (10:1), STL120 Test Lead Set, Ground Leads, AC120 Crocodile Clips, BB120 Adapter, BP120MH Battery, PM8907 Charger, TL75 Test Lead Set, i400s Current Clamp
EU
2 Channel
25MSPS
8.75ns
3 Years
No SVHC (15-Jun-2015)
Tài Liệu Kỹ Thuật (1)
Sản Phẩm Liên Kết
Tìm Thấy 2 Sản Phẩm
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Netherlands
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
Chứng Nhận Chất Lượng Sản Phẩm