Bạn cần thêm?
Số Lượng | Giá |
---|---|
1+ | US$34.130 |
10+ | US$31.460 |
20+ | US$30.840 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
TW-90 is a heavy duty textured wipes. These are the instant answer to the problem of cleaning hands away from washroom facilities. TW-90 is textured, high-absorbency wipes that have been impregnated with a highly effective yet mild hand cleaning formulation. TW-90 removes even the most stubborn soils, such as oil, grease, grime, paint, ink and adhesives. TW-90 can be used for a deep cleaning on hands, tools or surfaces. It removes difficult contaminants such as adhesive, gasket residue, bitumen, silicone, ink, oil, grease, lubricants & paint. Perfect for mobile or remote workers, such as service engineers, construction workers & utility contractors.
- Tub contains 100 wipes
- Textured multi-purpose wipes for professionals
- Highly absorbent, locks in grime
- Removes grease, oil, sealant, silicone, and grime
- Quick drying, low odour & non-sticky
- Contains anti-bacterial protection & effective against Weils Disease
- Anti-bacterial protection
- Purple textured wipe
- Sweet / Soapy / Minimal odour
- Non hazardous profile
Ghi chú
The product may be stored at temperature range 0°C – 25°C and has a shelf life of not less than 3 years with correct storage. Minimum shelf life 1 year when opened.
Thông số kỹ thuật
-
-
No SVHC (07-Nov-2024)
-
TW-90
Tài Liệu Kỹ Thuật (2)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Great Britain
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
Chứng Nhận Chất Lượng Sản Phẩm