Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$724.820 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
T0053452699 is a WXair rework module with 1 air and 1 vacuum channel that turns your 2-channel. WXair upgrades a WXsmart soldering station to a full all-in-one rework station. No other soldering station is ever needed, all soldering, desoldering, and hot air applications, from smallest to largest components, are covered with the WXsmart platform. Hot air and vacuum channels operate independently from an external air pressure supply. Combining hot air & desoldering in just one module saves space on the workbench and avoids high investment costs. This is designed to be stackable, a WXsmart soldering station can easily be stacked on top of a WXair rework module, keeping your workbench clean and organized. Exchangeable filters extend the pump's lifetime and can be changed quickly and easily within seconds. Tool compatibility is WXDP 120 desoldering iron with 120W for horizontal use and vertical use and WXHAP 200 hot air iron with 200W.
- Mains supply voltage range from 100 to 240VAC, 50/60Hz
- Safety class-I, antistatic housing
- T4A fuse, 70kPA maximum vacuum, 18l/min maximum quality supplied
- More space on your workbench, backwards compatibility for maximum flexibility
- Connect WXair rework module to the WXsmart soldering station quickly and easily with a RS232 cable
- Fast and easy station set-up
- WXair rework module and all the connected tools are fully ESD safe
- Ambient temperature range from 10°C to 40°C
- Dimensions L x W x H is 197 x 153 x 86mm
Thông số kỹ thuật
240V
70W
WXSmart
No SVHC (17-Dec-2015)
-
Weller WXair Soldering Rework Station
-
Tài Liệu Kỹ Thuật (2)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Mexico
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm