Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
3M™ Double Coated Urethane Foam Tape 4026 is an off-white, 1.6mm thick, double coated, open cell urethane foam tape that offers high shear strength. It is ideal for applications such as mounting interior signage and nameplates along with soap dispensers and air fresheners. It is a 1/16inch thick tape manufactured with 3M™ Adhesive 100 for a strong, permanent bond that works well with the open cell foam structure to produce high shear strength. This tape offers an ideal solution for a wide selection of bonding issues on various surfaces. This includes both interior and exterior applications where the tape will be protected from the environment. Applications include general interior and exterior mounting applications where the tape will be protected from the environment, mount interior signs and nameplates, mounting dispensers and air fresheners, bond acoustic panels to walls, attach wire clips to wall surfaces, mount corner protectors.
- Dimension is 33m x 19mm (L x W)
- Flexible urethane foam carrier fills gaps and helps bond to irregular surfaces
- High shear adhesive with high temperature resistance
- Durable foam is ideal for interior mounting applications
- Ideal for bonding, attaching, and mounting
- High temperature acrylic adhesive 100
- 100.0 % elongation at break
- 1240Kg tensile strength
Thông số kỹ thuật
Pressure Sensitive Acrylic Adhesive
White
4026 Series
Polyurethane Foam
63 mil (1.6 mm)
Tài Liệu Kỹ Thuật (2)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:United States
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm