Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
The NPH25S2405IC is an isolated single-output DC/DC Converter combines ease of application with versatility. The pin pattern is based on the popular industry standard, but two additional pins may optionally be fitted to provide a variety of features not commonly found on units of this type. High efficiency enables full rating to be achieved without heat-sinking and a high surge capability will provide for start-up and transient loads, whilst being thermally protected against sustained overload. Overload protection of the constant current type ensures start-up into complex load conditions. It achieves efficient heat transfer and screening. The product range has been recognized by Underwriters Laboratory (UL) to UL 1950 for operational insulation.
- Industry standard pin-out
- Non latching current limit
- Operation to zero load
- Protected against load faults
- Internal over temperature protection
- Uses no electrolytic capacitors
- Up to 1.78W/cm³ power density
- Constant 350kHz frequency
- 1.5kV input to output isolation
- Continuous rating to 30W at 60°C without heat-sink
- 84% Efficiency
Ứng Dụng
Signal Processing, Industrial
Thông số kỹ thuật
ITE
2:1
1 Output
5A
-
1.5kV
Fixed
10mm
18V
NPH Series
DIP
25W
5.1V
-
-
24V
35mm
50mm
36V
Lead (19-Jan-2021)
Tài Liệu Kỹ Thuật (3)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Great Britain
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm