30 Bạn có thể đặt trước hàng ngay bây giờ
Số Lượng | Giá |
---|---|
1+ | US$51.270 |
5+ | US$42.200 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
ICUSB232V2 is a 1 port USB to RS232 DB9 serial adapter cable-M/M. This USB to serial RS232 adapter converts a USB port into an RS232 DB9 serial port to connect to, monitor, and control a serial device. Compatible with your USB 1.0 or 2.0 ports, this USB to RS232 converter works with your Windows, Mac or Linux system. Powered by a USB port, this USB to RS232 serial adapter cable features a lightweight design that conveniently fits into your carrying case, making it ideal for professionals on the go. Suitable for IT administrators looking to add legacy functionality to newer notebooks, PCs and servers that lack an integrated RS232 port, connect bar code scanners, receipt printers and other point of sale devices, Connect, monitor and control industrial/automotive sensors and other sensitive equipment, connect and program LED and digital signage boards applications.
- Experience fast speeds with this USB to DB9 serial adapter
- Supporting a baud rate up to 921.6Kbps
- Portable and lightweight, the USB-Powered design requires no additional power adapter
- Supports Win Server 2003-2009, XP/Vista/7/8/10, Linux 2.4.31-4.11.x & Mac OS 8/9/10.6-10.15/11
- Designed and built for IT Professionals
- Silver colour cable, Blue colour connector
- 3-year warranty and free lifetime technical support
Nội Dung
1 - USB to RS232 adapter, Instruction manual.
Thông số kỹ thuật
USB Type A
RS232 DB9
D Sub 9 Position Plug
431.8mm
-
USB to RS232 Converter
-
PL2303GT
17"
To Be Advised
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:China
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm