Bạn cần thêm?
Số Lượng | Giá |
---|---|
1+ | US$1,658.890 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
MCIMX6DL-SDB is a SABRE development platform for smart devices based on the i.MX 6 Series. The Smart Application Blueprint for Rapid Engineering (SABRE) platform for smart devices is the latest in a series of our high-performance, highly integrated development kits that introduce designers to market-focused uses of the i.MX 6 series applications processor. The SABRE platform for smart devices can be targeted towards any device requiring an intelligent display, connectivity, low power consumption and an amazing user experience, and comes equipped with either an i.MX 6Quad applications processor or an i.MX 6DualLite applications processor. Included with the design are links to the hardware design files, tools and board support packages (BSP) for Linux® and Android™ along with bootable Android image on an SD card to get you up and running quickly.
- i.MX 6Quad applications processor GHz or i.MX 6DualLite applications processor 1GHz
- 1GB DDR3 533MHz, 8GB eMMC iNAND
- 10” LVDS display panel with capacitive touch screen
- Two SD card slots, SATA 22-pin connector, HDMI connector and two five-megapixel cameras
- Secondary LVDS connector, LCD expansion port connector
- EPDC expansion port connector
- Two 3.5mm audio ports (stereo HP and microphone) and two board-mounted digital microphones
- External stereo speakers, 4MB SPI NOR flash, USB OTG connector, JTAG 20-pin connector
- JTAG 20-pin connector, mPCIe connector, GPS module with antenna
- Sensor package including( 3-axis accelerometer, digital compass and ambient light sensor)
Nội Dung
Smart device platform (Main board, LVDS display & speaker brd, pre-assembled), Cable, 5V/5A supply, Start guide, 8GB SD card.
Thông số kỹ thuật
NXP
i.MX 6
Cortex-A9
Dev Brd MCIMX6, LVDS Display & Speaker Brd, Pre-Assembled, Cable, 5V/5A Supply, Start Guide, 8GB SD
No SVHC (27-Jun-2024)
32bit
ARM
MCIMX6DL
-
Tài Liệu Kỹ Thuật (1)
Sản Phẩm Liên Kết
Tìm Thấy 4 Sản Phẩm
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:United States
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm