Bạn cần thêm?
Số Lượng | Giá |
---|---|
1+ | US$1,932.510 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
SmartFusion®2 Advanced Development Kit offers a full-featured 150K LE device SmartFusion2 system-on-chip (SoC) FPGA. This 150K LE device inherently integrates reliable flash-based FPGA fabric, a 166 MHz Cortex™-M3 processor, advanced data security features, digital signal processing (DSP) blocks, static random-access memory (SRAM), embedded non-volatile memory (eNVM), and industry-required high-performance communication interfaces—all on a single chip. This device also supports all the data security features available in SmartFusion2 devices. The Advanced Development Kit board has numerous standard and advanced peripherals such as PCIe®x4 edge connector, two FMC connectors for using many off the shelf daughter cards, USB, Philips inter-integrated circuit (I2C), two gigabit Ethernet ports, serial peripheral interface (SPI), and UART. A high precision operational amplifier circuitry on the board helps to measure core power consumption by the device.
- SmartFusion2 SoC FPGA supported by 1GB DDR3 memory and 2Gb SPI flash
- One pair SMA connectors for testing of the full-duplex SERDES channel
- Two FMC connectors with HPC/LPC pinout for expansion, 2xRJ45 interface for 10/100/1000 Ethernet
- USB micro-AB connector
- Headers for I2C, SPI, GPIOs
- FTDI programmer interface to program the external SPI flash
- JTAG/SPI programming interface
- RVI header for application programming and debug
- Flashpro programming header, Embedded trace macro (ETM) cell header for debugging
- QUAD 2:1 MUX/DEMUX switch, push-button switches and LEDs, current measurement test points
Nội Dung
1 x SmartFusion2 SoC FPGA 150K LE M2S150TS-1FCG1152, 1 x USB A male to micro-B male cable, three feet long 28/28AWG USB 2.0, 1 x USB A to mini-B cable, 1 x 12V, 5A AC power adapter, 1 x quick start card, 1 x software ID letter for Libero gold license.
Ghi chú
This kit includes a free 1-year Libero Gold node locked license.
Thông số kỹ thuật
Microchip
SmartFusion 2
Cortex-M3
Advanced Development Board, USB A to Micro B /USB Micro A to A /USB A to Mini B Cable, Power Adapter
No SVHC (25-Jun-2025)
-
ARM
-
-
Tài Liệu Kỹ Thuật (3)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:South Korea
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm