Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
The M52233DEMO is an demonstration board for MCF52233 ColdFire MCU, provides a fully functional low cost vehicle for embarking on a high performance embedded design of the MCF5223x family of ColdFire MCUs. Application development is quick and easy with the included DB9 serial cable and integrated BDM. The integrated BDM allow easy application development and debugging. An optional BDM port compatible with standard ColdFire BDM/JTAG interface cable and hosting software is provided, but not installed. In addition, this low cost development system offers an impressive array of complementary software. Included with the evaluation kit is a fully licensed, complimentary special edition of the CodeWarrior Development Studio for ColdFire Architectures for development of applications up to 128KB code size, as well as a host of ther low cost and professional tools from leading third party tool vendors, including a complementary ColdFire TCP/IP stack by InterNiche.
- QSPI, IIC, and CAN Serial ports
- Fast Ethernet controller (FEC) and ethernet PHY (ePHY)
- Three UART serial ports with DMA capability
- BDM/JTAG ports
- InterNiche TCP/IP stack
Ứng Dụng
Industrial, Portable Devices, Consumer Electronics, Lighting, Security, Wireless, Building Automation, Medical, Automotive
Nội Dung
M52233DEMO Single Board Computer, M52233DEMO User's Manual, RS232 communication cable, BDM (Background Debug Mode) "wiggler" cable, MCF52233UM ColdFire Integrated, Microprocessor User Manual ColdFire Programmers Reference Manual, A selection of third-party developer tools and literature, ColdFire TCP/IP stack by InterNiche.
Thông số kỹ thuật
NXP
MCF5223x
ColdFire v2
Single Board Computer, Users Manual, RS232 Communication Cable
No SVHC (15-Jan-2019)
32bit
ColdFire
MCF52
-
Tài Liệu Kỹ Thuật (2)
Sản Phẩm Liên Kết
Tìm Thấy 8 Sản Phẩm
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:United States
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm