MNX Series Plastic Enclosures:
Tìm Thấy 92 Sản PhẩmFibox PCM Series
Introducing the ultimate solution in distribution boxes! Our range offers five highly sought-after sizes, from 130x80mm to 255x180mm, crafted from impact and weather-resistant polycarbonate for long-lasting durability and zero corrosion. Halogen-free and self-extinguishing (UL94-5V), these boxes feature an IP 66/67 rating with double insulation for maximum protection. Designed for ease, they come with an injection-moulded gasket for simple assembly, are prepared for circuit board mounting, and are easy to machine, mill, and cut for custom solutions. Available with UL labeling and a wide range of accessories, they’re the perfect alternative to the classic MINI PG boxes.
- High Protection: IP 66/67 tightness class (EN60529) for superior protection against dust and water.
- Robust Durability: IK 08 impact strength (EN50102) with double insulation for added safety.
- Premium Materials: Made from impact-resistant, glass-fiber reinforced polycarbonate.
- Weatherproof: UV and salt water-resistant, ideal for outdoor use.
- Chemical Resistant: Built to withstand harsh chemicals. Wide Temperature Range: Operates efficiently from -40°C to +120°C.
- Flame-Retardant: UL 94-5V certified, self-extinguishing.
- Eco-Friendly: Halogen-free design. Compliant: Approved to EN 62208:2011 standard.
- Color & Packaging: Light grey (RAL 7035), injection-moulded PUR/TPE for secure packing.
- Perfect for demanding environments, these boxes deliver high performance and reliability.
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Enclosure Type
Enclosure Material
External Height - Metric
External Width - Metric
External Depth - Metric
IP Rating
Body Colour
NEMA Rating
External Height - Imperial
External Width - Imperial
External Depth - Imperial
Product Range
Đóng gói
Đã áp dụng (các) bộ lọc
1 Đã chọn (các) bộ lọc
So Sánh | Giá cho | Số Lượng | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ US$14.960 5+ US$14.770 10+ US$14.580 20+ US$14.390 50+ US$14.200 | Tối thiểu: 1 / Nhiều loại: 1 | Industrial | Polycarbonate | 100mm | 80mm | 130mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 3.94" | 3.15" | 5.12" | MNX Series | |||||
Each | 1+ US$52.940 5+ US$52.150 10+ US$51.350 20+ US$49.810 | Tối thiểu: 1 / Nhiều loại: 1 | Multipurpose | Polycarbonate | 75mm | 180mm | 255mm | IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6, 12, 13 | - | - | - | MNX Series | |||||
Each | 1+ US$39.100 5+ US$38.910 10+ US$38.710 20+ US$38.510 50+ US$38.310 | Tối thiểu: 1 / Nhiều loại: 1 | Industrial | Polycarbonate | 100mm | 130mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 3.94" | 5.12" | 7.09" | MNX Series | |||||
Each | 1+ US$12.730 5+ US$12.480 10+ US$12.230 20+ US$11.970 50+ US$11.720 | Tối thiểu: 1 / Nhiều loại: 1 | DIN Rail | Polycarbonate | 50mm | 100mm | 100mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 1.97" | 3.94" | 3.94" | MNX Series | |||||
Each | 1+ US$140.480 5+ US$139.010 10+ US$137.530 | Tối thiểu: 1 / Nhiều loại: 1 | Multipurpose | Polycarbonate | 152mm | 255mm | 360mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ US$16.850 5+ US$16.600 10+ US$16.350 20+ US$15.850 50+ US$15.540 | Tối thiểu: 1 / Nhiều loại: 1 | Multipurpose | Polycarbonate | 60mm | 100mm | 100mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | - | - | - | MNX Series | |||||
Each | 1+ US$16.890 5+ US$16.560 10+ US$16.220 20+ US$15.880 50+ US$15.540 | Tối thiểu: 1 / Nhiều loại: 1 | Utility Box | Polycarbonate | 35mm | 100mm | 100mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 1.38" | 3.94" | 3.94" | MNX Series | |||||
Each | 1+ US$54.180 5+ US$53.100 10+ US$52.020 20+ US$50.930 | Tối thiểu: 1 / Nhiều loại: 1 | Industrial | Polycarbonate | 150mm | 180mm | 255mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 5.91" | 7.09" | 10.04" | MNX Series | |||||
Each | 1+ US$14.920 5+ US$14.700 10+ US$14.480 20+ US$14.260 50+ US$14.030 | Tối thiểu: 1 / Nhiều loại: 1 | Utility Box | Polycarbonate | 75mm | 80mm | 130mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 2.95" | 3.15" | 5.12" | MNX Series | |||||
Each | 1+ US$37.490 5+ US$37.090 10+ US$36.690 20+ US$35.600 50+ US$34.890 | Tối thiểu: 1 / Nhiều loại: 1 | Multipurpose | Polycarbonate | 75mm | 130mm | 130mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 2.95" | 5.12" | 5.12" | MNX Series | |||||
Each | 1+ US$33.620 5+ US$32.950 10+ US$32.280 20+ US$31.610 | Tối thiểu: 1 / Nhiều loại: 1 | Industrial | Polycarbonate | 150mm | 130mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 5.91" | 5.12" | 7.09" | MNX Series | |||||
Each | 1+ US$25.300 5+ US$25.040 10+ US$24.770 20+ US$24.020 50+ US$23.540 | Tối thiểu: 1 / Nhiều loại: 1 | Multipurpose | Polycarbonate | 60mm | 130mm | 130mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ US$23.250 5+ US$23.140 10+ US$23.020 20+ US$22.910 50+ US$22.790 | Tối thiểu: 1 / Nhiều loại: 1 | Industrial | Polycarbonate | 75mm | 130mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 2.95" | 5.12" | 7.09" | MNX Series | |||||
Each | 1+ US$27.540 5+ US$27.400 10+ US$27.260 20+ US$27.120 50+ US$26.970 | Tối thiểu: 1 / Nhiều loại: 1 | Industrial | Polycarbonate | 125mm | 130mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 4.92" | 5.12" | 7.09" | MNX Series | |||||
Each | 1+ US$13.280 5+ US$13.020 10+ US$12.750 20+ US$12.490 50+ US$12.220 | Tối thiểu: 1 / Nhiều loại: 1 | Utility Box | Polycarbonate | 50mm | 100mm | 100mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 1.97" | 3.94" | 3.94" | MNX Series | |||||
Each | 1+ US$30.350 5+ US$29.750 10+ US$29.140 20+ US$28.530 | Tối thiểu: 1 / Nhiều loại: 1 | Industrial | Polycarbonate | 150mm | 180mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 5.91" | 7.09" | 7.09" | MNX Series | |||||
Each | 1+ US$30.630 5+ US$30.310 10+ US$29.990 20+ US$29.090 50+ US$28.510 | Tối thiểu: 1 / Nhiều loại: 1 | Multipurpose | Polycarbonate | 60mm | 130mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ US$206.590 5+ US$202.460 10+ US$198.330 | Tối thiểu: 1 / Nhiều loại: 1 | Multipurpose | Polycarbonate | 152mm | 255mm | 360mm | IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ US$46.330 5+ US$45.410 10+ US$44.490 20+ US$42.630 | Tối thiểu: 1 / Nhiều loại: 1 | Multipurpose | Polycarbonate | 75mm | 180mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | - | - | - | MNX Series | |||||
Each | 1+ US$82.940 5+ US$82.070 10+ US$81.200 | Tối thiểu: 1 / Nhiều loại: 1 | Multipurpose | Polycarbonate | 175mm | 180mm | 255mm | IK08, IP66, IP67 | Light Grey | NEMA 1, 4, 4X, 6, 12, 13 | 6.9" | 7.1" | 10" | MNX Series | |||||
Each | 1+ US$39.810 5+ US$39.020 10+ US$38.220 20+ US$36.620 | Tối thiểu: 1 / Nhiều loại: 1 | Multipurpose | Polycarbonate | 150mm | 130mm | 180mm | IK08, IP66, IP67 | Light Grey | NEMA 1, 4, 4X, 6 | 5.9" | 5.1" | 7.1" | MNX Series | |||||
Each | 1+ US$61.080 5+ US$60.440 10+ US$59.800 | Tối thiểu: 1 / Nhiều loại: 1 | Multipurpose | Polycarbonate | 150mm | 180mm | 255mm | IK08, IP66, IP67 | Light Grey | NEMA 1, 4, 4X, 6, 12, 13 | 5.9" | 7.1" | 10" | MNX Series | |||||
Each | 1+ US$28.040 5+ US$27.760 10+ US$27.470 20+ US$26.650 50+ US$26.120 | Tối thiểu: 1 / Nhiều loại: 1 | Multipurpose | Polycarbonate | 60mm | 130mm | 130mm | IK08, IP66, IP67 | Light Grey | NEMA 1, 4, 4X, 6 | 2.4" | 5.1" | 5.1" | MNX Series | |||||
Each | 1+ US$62.820 5+ US$61.570 10+ US$60.310 | Tối thiểu: 1 / Nhiều loại: 1 | Multipurpose | Polycarbonate | 150mm | 180mm | 255mm | IK08, IP66, IP67 | Light Grey | NEMA 1, 4, 4X, 6, 12, 13 | 5.9" | 7.1" | 10" | MNX Series | |||||
Each | 1+ US$32.650 5+ US$32.000 10+ US$31.350 20+ US$30.700 | Tối thiểu: 1 / Nhiều loại: 1 | Multipurpose | Polycarbonate | 180mm | 130mm | 125mm | IK08, IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6, 12, 13 | 7.09" | 5.12" | 4.92" | MNX Series |