Bạn cần thêm?
Số Lượng | Giá |
---|---|
1+ | US$560.840 |
5+ | US$549.630 |
10+ | US$538.410 |
25+ | US$527.190 |
50+ | US$515.980 |
100+ | US$504.760 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
FMX11-CA11DS10 is a Waterpilot FMX11 series, pressure sensor for hydrostatic level measurement in freshwater applications. It is used in level measurement in groundwater wells suitable for narrow 1" pipes, surface water monitoring in rivers and lakes and level monitoring in the extraction of drinking water, e.g., in water towers. The compact size 22mm makes this an excellent choice for applications in boreholes and small-diameter stilling wells. It is flexible and used in fresh water applications thanks to the very compact design and materials that are suitable for drinking water.
- Easy and quick to install and commission
- Simple and reliable transmitter for various drinking water applications
- Robust construction for durable long-term services
- Hydrostatic pressure measuring principle
- Non-hazardous area + C/US ordinary location, UK marking approval
- 4 to 20mA output current, supply voltage range from 8 to 28VDC
- 200mbar/20kPa/3psi gauge, 2mH2O/6ftH2O/80inH2O (sensor range)
- 10m cable probe connection, long term stability is 0.1% of URL/year
- Ambient temperature range from -10°C to +70°C
Thông số kỹ thuật
Clamp
Absolute
Analogue
-
22mA
Cable
-10°C
Waterpilot FMX11 Series
200mbar
± 0.5%
28VDC
316L Stainless Steel
0
28VDC
70°C
To Be Advised
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Germany
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm