Bạn cần thêm?
Số Lượng | Giá |
---|---|
1+ | US$3.140 |
10+ | US$2.750 |
25+ | US$2.280 |
50+ | US$2.040 |
100+ | US$1.890 |
250+ | US$1.760 |
500+ | US$1.670 |
1000+ | US$1.600 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
TLE5046ICAKLRHALA1 is an ASIL B(D), high-end GMR wheel speed sensor with direction detection and AK protocol. It is a wheel speed sensor with direction detection designed for sophisticated vehicle control systems. TLE5046iC shows best-in-class jitter performance, thus being the best choice for wheel speed applications. The rotational speed is sensed with high accuracy, enabling the sensor to be used as a component of indirect tire pressure monitoring systems (iTPMS). It is based on integrated giant magneto resistance (iGMR). Excellent sensitivity to magnetic field is specified over a wide temperature range. To meet harsh automotive requirements, robustness to electrostatic discharge (ESD) and electromagnetic compatibility (EMC) was maximized without the need for additional external components.
- Automotive suppliers interested in wheel speed sensor applications
- Developed according to ISO 26262, compliant with the requirements of ASIL B(D)
- Low jitter 0.02% due to high switching accuracy enables iTPMS
- Two-wire current interface providing speed and direction information
- Robustness against external magnetic disturbances up to 2mT through disturbances sensing principle
- High sensitivity enables outstanding air gap performance along with immunity against y-displacement
- Advanced EMC concept maximizes the availability of the sensor signal
- Supply voltage range from 4.25 to 20V
- Magnetic signal frequency range from 0 to 3000Hz, duty cycle range from 40 to 60%
- Wide operating junction temperature range from -40°C to 190°C
Thông số kỹ thuật
-
-0.025T
5.2V
SSO
2Pins
190°C
AEC-Q100
Giant Magneto Resistance Sensor (GMR)
0.025T
20V
SSO
-40°C
-
No SVHC (21-Jan-2025)
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Malaysia
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm