Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
The MAX6670AUB60+ is a remote temperature switch with integrated fan controller/driver in 10 pin µMAX package. This remote junction thermal switch with an internal power transistor drives a cooling fan rated for supply voltages up to +12V and 250mA. It measures temperature of an external P-N junction (typically a diode connected transistor) and turn on fan power switch when remote temperature rises above factory programmed threshold. The MAX6670 is simple drop-in fan control solutions for variety of systems due to self contained and requiring no software development. It has an open drain active-low WARN output that goes active when remote temperature exceeds factory programmed fan activation threshold by +15°C. The device also has an open-drain active-low OT output that goes active when remote temperature exceeds factory programmed threshold by +30°C. It is used in network switches, PC power supplies, laboratory instruments, card racks, temperature alarms and fan controls.
- Power supply voltage range from 3V to 3.6V
- Automotive temperature range from -40°C to 125°C
- Temperature threshold accuracy of ±1°C for remote junction temperatures from 40°C to 75°C
- No calibration required
- Pin selectable 4°C, 8°C or 12°C hysteresis
- Factory programmed temperature threshold of 60V from 40°C to 75°C
- Overtemperature warning signals
- Average supply current of 110μA and operating current of 400μA
- Active-low FORCEON fan control input allows fan to be driven externally regardless of temperature
Ứng Dụng
Sensing & Instrumentation
Ghi chú
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Thông số kỹ thuật
Digital
± 2.2°C
-40°C
125°C
µMAX
-
-
125°C
-
Open Drain
1C
-40°C
125°C
MAX
-
-40°C
-
MSL 1 - Unlimited
Tài Liệu Kỹ Thuật (1)
Sản Phẩm Liên Kết
Tìm Thấy 1 Sản Phẩm
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:United States
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
Chứng Nhận Chất Lượng Sản Phẩm