Thông báo với tôi khi có hàng trở lại
Số Lượng | Giá |
---|---|
1+ | US$1,357.200 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
EK-Z7-ZC702-G-J is a Zynq™ 7000 SoC ZC702 evaluation kit. It includes all the basic components of hardware, design tools, IP, and pre-verified reference designs including a targeted design, enabling a complete embedded processing platform. The included pre-verified reference designs and industry-standard FPGA Mezzanine Connectors (FMC) allow scaling and customization with daughter cards.
- Optimized for quickly prototyping embedded applications using Zynq 7000 SoCs
- Hardware, design tools, IP, and pre-verified reference designs
- Demonstrates a embedded design, targeting video pipeline
- Advanced memory interface with 1GB DDR3 component memory
- Enabling serial connectivity with USB OTG, UART, IIC, CAN bus
- Supports embedded processing with dual ARM Cortex-A9 core processors
- Develop networking applications with 10-100-1000Mbps Ethernet (GMII, RGMII and SGMII)
- Implement video display applications with HDMI out
- Expand I/O with the FPGA Mezzanine Card (FMC) interface
Nội Dung
ZC702 evaluation board, Ethernet cable, USB port, Sandisk 8GB SD card, Video adapter, HDMI cable, USB mini cable and USB micro cable.
Cảnh Báo
Warranty Information: AMD/Xilinx development boards, kits and programming cables have a warranty of ninety (90) days from date of purchase.
Ghi chú
Non-Cancellable & Non-Returnable (NCNR). Product is for the Japanese market & not supplied with a power adaptor/cord. Warranty of 90 Days from date of purchase. AMD products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party.
Thông số kỹ thuật
Xilinx
Zynq-7000
-
Eval board XC7Z020 CLG484 -1, Ethernet Cable, USB Cables, 8GB SD Card, USB Port, Video adapter
No SVHC (15-Jan-2018)
-
PSoC
XC7Z020-CLG484-1
-
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Malaysia
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm