Bạn cần thêm?
Số Lượng | Giá |
---|---|
1+ | US$33.490 |
10+ | US$29.720 |
25+ | US$28.490 |
50+ | US$27.650 |
100+ | US$27.150 |
500+ | US$26.650 |
1000+ | US$26.120 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
The LA 55-P from LEM is a current transducer. It features instantaneous output, excellent accuracy, very good linearity, low temperature drift, optimized response time, wide frequency bandwidth, no insertion losses, high immunity to external interference and current overload capability. This current transducer is used for the electronic measurement of currents (DC, AC, pulsed, mixed) with galvanic separation between the primary circuit and the secondary circuit. It is mainly used in AC variable speed drives and servo motor drives, static converters for DC motor drives, battery supplied applications, Uninterruptible Power Supplies (UPS), Switched Mode Power Supplies (SMPS) and power supplies for welding applications.
- Closed loop current transducer using the hall effect technology
- Primary nominal current of 50A
- 0.65% accuracy
- Primary current measuring range is ±70A
- Supply voltage range from ±12V to ±15V
- Conversion ratio is 1 : 1000
- Secondary nominal rms current is 50mA
- Insulated plastic case recognized according to UL 94-V0
- Operating temperature range from -40°C to 85°C
- PCB mounting
Ứng Dụng
Industrial, Consumer Electronics, Portable Devices, Motor Drive & Control, Power Management
Thông số kỹ thuật
Closed Loop
-15V
AC / DC / Pulsed
0.65%
Open Loop, Hall Effect
50A
Through Hole
85°C
No SVHC (27-Jun-2024)
± 12V to ± 15V
15V
-70A to 70A
-70A to 70A
1µs
0.9%
-40°C
LA 55-P Series
Sản Phẩm Liên Kết
Tìm Thấy 2 Sản Phẩm
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:China
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm