Thông báo với tôi khi có hàng trở lại
Số Lượng | Giá |
---|---|
1+ | US$83.000 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
AnyNet 2G Click board™ cellular to AWS gateway device. It provides developers with the complete solution for various IoT applications by using the AWS IoT and cloud storage services for the data storage, analysing and processing. This click board™ provides an easy and secure connection with the AWS over the air (OTA) by utilizing the equipped Quectel M95 module and Eseye ES4623 embedded SIM card that can work with more than 235 cellular operators from all over the world. AnyNet 2G click can be used as an AWS IoT button with almost no configuration. Gives unique levels of integration with AWS IoT and reduces or removes ongoing developer and infrastructure costs with AWS resources.
- Instantly meets cloud security rules and gives immediate scalability as projects grow
- Bills data sent from the device (Thing) to the AWS Cloud as messaging through AWS marketplace
- GPIO and UART interface
- 3.3V and 5V input voltage
Thông số kỹ thuật
AnyNet 2G Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm