Thông báo với tôi khi có hàng trở lại
Số Lượng | Giá |
---|---|
1+ | US$28.000 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
Stepper 6 click is the complete integrated bipolar step motor driver solution. It comes with the abundance of features that allow silent operation and optimal working conditions for the connected motor. A specialized integrated driver chip on this Click board™ far exceeds the capabilities of similar, commonly used step motor drivers. It comes in the package which also includes the mikroSDK™ software, and a library with all the functions. The Click board™ comes as a fully tested and approved prototype, making it a reliable device ready to use on the development board. Stepper 6 click is a perfect solution for any application that requires an efficient and reliable motor driver. It can be used in 3D printers, laser printers, laser engravers, video security cameras, factory automatization, robotics, and other similar applications.
- I2C, SPI, GPIO interface
- 42.9 x 25.4mm size
Thông số kỹ thuật
Stepper 6 Click Board
-
mikroLab/EasyStart/mikromedia Starter Development Kits
No SVHC (14-Jun-2023)
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm