Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$560.800 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
AFBR-S6DPYEBB01 is an ezPyro thin film digital SMD backplane boards. The ezPyro backplane board can flexibly host up to four ezPyro SMD breakout boards. With no hardware design work required, a combination of the backplane board and any of the attached ezPyro SMD sensors can produce infrared sensor signal measurements out-of-the-box in the early evaluation and design stages in a wide range of infrared sensing applications. The backplane board is provided with PC software that allows the user to configure and read out each of the connected ezPyro SMD sensors. The sensor data is visualized in real time on a scope plot in the user interface. A CSV file capture facility records the digital signals from the sensors for further processing by the user.
- Plug-and-play connectivity using the I²C bus interface and daisy chaining sensors
- Ultra-low power, sleep modes & wake-up by signal
- Fully configurable independent channel
- Reducing emitter on time and system power consumption
- Fast switch-on
- High-quality thin film sensor elements offering short response times and high sensitivity
- EMI immunity
- Extensive development support ecosystem
- Open API
Nội Dung
1 x ezPyro backplane board. 1 x USB cable.
Thông số kỹ thuật
Backplane
-
-
48mm
TUK SGACK902S Keystone Coupler
-
Backplane Board
ezPyro SMD Evaluation Platform
-
Tài Liệu Kỹ Thuật (2)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Malaysia
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm