1,216 Kết quả tìm được cho "pro+power"
Find a huge range of Hook Up Wire at element14 Vietnam. We stock a large selection of Hook Up Wire, including new and most popular products from the world's top manufacturers including: Multicomp Pro, PRO Power, PRO Elec & Multicomp
Xem
Người mua
Kĩ Sư
Nhà Sản Xuất
Cable & Wire Type
Jacket Material
Jacket Colour
External Diameter - Metric
Wire Gauge
No. of Max Strands x Strand Size
External Diameter - Imperial
Reel Length (Imperial)
Melting Temperature
Weight - Metric
Reel Length (Metric)
Operating Temperature Max
Conductor Area CSA
Voltage Rating
Conductor Material
Outside Diameter
External Diameter
Approval Specification
Product Range
Đóng gói
Không áp dụng (các) bộ lọc
0 Đã chọn (các) bộ lọc
| So Sánh | Giá cho | Số Lượng | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Reel of 1 Vòng | 1+ US$26.470 5+ US$24.920 | - | PUR | Unjacketed | - | 16AWG | Solid | - | 154ft | - | - | 47m | 390°C | 1.17mm² | 7kV | Copper | - | 1.25mm | BS 4520, BS 60317/20 | ECW | ||||||
Reel of 1 Vòng | 1+ US$29.180 5+ US$27.460 | - | - | Unjacketed | - | 28AWG | Solid | - | 2362ft | - | - | 720m | 155°C | 0.078mm² | - | Tinned Copper | - | 0.315mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Vòng | 1+ US$26.800 5+ US$25.220 | - | PUR | Unjacketed | - | 20AWG | Solid | - | 410.1ft | - | - | 0 | 200°C | 0.515mm² | 7kV | Tinned Copper | - | 0.8mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Vòng | 1+ US$31.310 5+ US$29.470 | - | - | Unjacketed | - | 32AWG | Solid | - | 0 | - | - | 0 | 200°C | 0.036mm² | 7kV | Copper | - | 0.2mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Vòng | 1+ US$26.040 5+ US$24.500 | - | - | Unjacketed | - | 15AWG | Solid | - | 105ft | - | - | 32m | 155°C | 2.08mm² | - | Tinned Copper | - | 1.5mm | BS 4520, BS 60317/20 | ECW | ||||||
Reel of 1 Vòng | 1+ US$27.730 5+ US$26.090 | - | - | Unjacketed | - | 23AWG | Solid | - | 754.6ft | - | - | 230m | - | 0.246mm² | - | Copper | - | 0.56mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Vòng | 1+ US$26.590 5+ US$25.040 | - | - | Unjacketed | - | 18AWG | Solid | - | 230ft | - | - | 70m | 155°C | 0 | 7kV | Tinned Copper | - | 1mm | BS 4520, BS 60317/20 | - | ||||||
Reel of 1 Vòng | 1+ US$39.750 5+ US$37.400 | - | PVC | Black | - | 21AWG | 16 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.5mm² | 600V | Copper | - | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Vòng | 1+ US$150.000 5+ US$137.770 | - | PVC | Red | - | 12AWG | 56 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Vòng | 1+ US$74.660 5+ US$67.000 | - | PVC | Black | - | 16AWG | 30 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Vòng | 1+ US$111.180 5+ US$100.330 | - | PVC | Red | - | 14AWG | 50 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Vòng | 1+ US$55.110 5+ US$49.450 | - | PVC | Black | - | 18AWG | 30 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Vòng | 1+ US$111.180 5+ US$100.330 | - | PVC | Black | - | 14AWG | 50 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Vòng | 1+ US$74.620 5+ US$66.960 | - | PVC | Green, Yellow | - | 16AWG | 30 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 1.5mm² | 600V | Copper | - | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Vòng | 1+ US$111.180 5+ US$100.330 | - | PVC | Green, Yellow | - | 14AWG | 50 x 0.25mm | - | 328ft | - | - | 100m | 105°C | 2.5mm² | 600V | Copper | - | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Vòng | 1+ US$41.730 5+ US$37.460 | - | PVC | Red | - | 19AWG | 24 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 0.75mm² | 600V | Copper | - | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
Reel of 1 Vòng | 1+ US$55.110 5+ US$49.450 | - | PVC | Red | - | 18AWG | 30 x 0.2mm | - | 328ft | - | - | 100m | 105°C | 1mm² | 600V | Copper | - | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | ||||||
Reel of 1 Vòng | 1+ US$150.000 5+ US$137.770 | - | PVC | Black | - | 12AWG | 56 x 0.3mm | - | 328ft | - | - | 100m | 105°C | 4mm² | 600V | Copper | - | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | - | ||||||
MULTICOMP PRO | Reel of 1 Vòng | 1+ US$2.750 | - | - | - | - | - | - | - | - | - | - | - | - | 0.52mm² | - | - | - | - | - | - | |||||
MULTICOMP PRO | Reel of 1 Vòng | 1+ US$20.570 5+ US$19.860 | - | PVC | Black | - | - | 7 x 30AWG | - | - | - | - | - | 105°C | 0.33mm² | 300V | - | - | - | CSA TRSR-64, UL 1007, UL 1569 | - | |||||
Each | 1+ US$22.530 5+ US$21.200 10+ US$18.480 25+ US$16.380 | - | PVC | Red | - | - | 1 x 0.6mm | - | 328ft | - | - | 100m | 85°C | 0.28mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+ US$22.450 5+ US$21.670 10+ US$18.480 25+ US$16.130 | - | PVC | Green | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+ US$21.550 5+ US$20.820 10+ US$17.760 25+ US$15.480 | - | PVC | White | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
Each | 1+ US$21.550 5+ US$20.820 10+ US$17.760 25+ US$15.480 | - | PVC | Red | - | 23AWG | 7 x 0.2mm | - | 328ft | - | - | 100m | 85°C | 0.22mm² | 1kV | Tinned Annealed Copper | - | 1.2mm | BS 4808 Part 2 Class 2 | BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2 | ||||||
MULTICOMP PRO | Reel of 1 Vòng | 1+ US$21.390 5+ US$20.650 | - | - | - | - | - | 7 x 30AWG | - | - | - | - | 30.5m | 105°C | 0.33mm² | 300V | Tinned Copper | - | - | CSA TRSR-64, UL 1007, UL 1569 | - | |||||