0
0 sản phẩmUS$0.00

DC Axial Fans :

Tìm Thấy 25 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
3593869

RoHS

Each
1+US$39.820
5+US$36.760
10+US$33.690
20+US$33.020
24V
Square
-
25mm
-
-
-
7.7W
3100rpm
2 Lead Wires
320mA
IP68
-
0.24Inch-H2O
OD1225-IP68 Series
3770164

RoHS

Each
1+US$42.680
5+US$39.230
10+US$35.770
20+US$35.060
-
-
120mm
25mm
Ball Bearing
-
42dB
7.7W
-
-
-
-
-
0.24Inch-H2O
-
4035393

RoHS

Each
1+US$24.510
5+US$22.460
10+US$20.410
20+US$18.980
50+US$18.610
12V
Square
92mm
25mm
Ball Bearing
49.8CFM
35dBA
3W
2900rpm
2 Lead Wires
290mA
IP68
-
0.24Inch-H2O
OD9225-IP68 Series
4035445

RoHS

Each
1+US$23.640
5+US$22.190
10+US$20.740
20+US$19.680
50+US$18.730
12V
Square
120mm
25mm
Ball Bearing
120CFM
42dB
5.4W
3100rpm
2 Lead Wires
450A
-
-
0.24Inch-H2O
OD1225 Series
4047917

RoHS

Each
1+US$18.100
5+US$16.620
10+US$15.140
20+US$13.680
50+US$12.210
-
-
80mm
32mm
Ball Bearing
-
-
-
-
2 Lead Wires
-
-
-
0.24Inch-H2O
OD8032 Series
4814048

RoHS

Each
1+US$19.640
5+US$17.620
10+US$15.600
20+US$14.510
50+US$14.220
24V
Square
120mm
37.5mm
Ball Bearing
100.71CFM
43.5dBA
4.32W
2600rpm
2 Lead Wires, PWM Control, Tachometer
180mA
-
2.852m³/min
0.24Inch-H2O
CFM-120B Series
4895607

RoHS

Each
1+US$13.150
5+US$12.160
10+US$11.170
20+US$10.570
50+US$9.960
24V
Square
80mm
20mm
Ball
44.14CFM
40.2dBA
4.32W
4500rpm
2 Lead Wires
180mA
-
-
0.24Inch-H2O
CFM-80BF Series
3770162

RoHS

Each
10+US$35.770
20+US$35.060
12V
Square
-
25mm
-
-
42dB
-
-
-
450A
-
-
0.24Inch-H2O
OD1225-IP69K Series
4035398

RoHS

Each
1+US$20.860
5+US$19.160
10+US$17.460
20+US$17.140
50+US$16.820
24V
Square
92mm
25mm
Ball Bearing
49.8CFM
35dBA
3.5W
2900rpm
2 Lead Wires
180mA
IP68
-
0.24Inch-H2O
OD9225-IP68 Series
4035246

RoHS

Each
1+US$36.870
5+US$33.390
10+US$29.900
20+US$29.310
48V
Square
120mm
25mm
Ball Bearing
120CFM
42dB
4.5W
3100rpm
2 Lead Wires
90mA
IP68
-
0.24Inch-H2O
OD1225-IP68 Series
4258815

RoHS

Each
1+US$23.560
5+US$21.700
10+US$19.840
20+US$18.430
50+US$18.020
24V
Square
92mm
25mm
Ball Bearing
50CFM
33dB
3.5W
2900rpm
2 Lead Wires
180mA
IP69K
-
0.24Inch-H2O
OD9225 IP69K Series
4035400

RoHS

Each
1+US$14.720
5+US$13.730
10+US$12.730
20+US$11.770
50+US$10.800
24V
Square
92mm
25mm
Ball Bearing
49.8CFM
35dBA
3.5W
2900rpm
2 Lead Wires
180mA
-
-
0.24Inch-H2O
OD9225 Series
4035233

RoHS

Each
1+US$25.090
5+US$22.880
10+US$20.670
20+US$18.950
50+US$17.270
12V
Square
120mm
25.4mm
Ball Bearing
89CFM
39dBA
5W
2200rpm
2 Lead Wires
370mA
IP55
-
0.24Inch-H2O
OD1225 Series
4723547

RoHS

Each
1+US$25.670
5+US$24.130
10+US$22.580
20+US$21.530
50+US$20.470
24V
Square
120mm
25mm
Ball Bearing
120CFM
42dB
7.7W
3100rpm
Terminals
320mA
-
-
0.24Inch-H2O
OD1225 Series
4894689

RoHS

Each
1+US$11.320
5+US$10.720
10+US$10.120
20+US$9.160
50+US$8.190
12V
Square
20mm
6mm
omniCOOL
1.56CFM
29.2dBA
960mW
17000rpm
3 Lead Wires
80mA
-
-
0.24Inch-H2O
CFM-20CF Series
4951303

RoHS

Each
1+US$27.480
5+US$25.160
10+US$22.840
20+US$20.980
50+US$19.120
48V
Square
120mm
25mm
Ball Bearing
120CFM
42dB
4.3W
3100rpm
2 Lead Wires, Alarm Output, PWM Control, Tachometer
90mA
-
-
0.24Inch-H2O
OD1225 Series
4258779

RoHS

Each
1+US$40.460
5+US$38.120
10+US$35.770
20+US$35.060
12V
Square
120mm
25mm
Ball Bearing
120CFM
42dB
5.4W
3100rpm
2 Lead Wires
450A
IP69K
-
0.24Inch-H2O
OD1225 IP69K Series
4035402

RoHS

Each
1+US$28.230
5+US$25.270
10+US$22.310
20+US$21.150
50+US$19.680
48V
Square
92mm
25mm
Ball Bearing
49.8CFM
35dBA
4.3W
2900rpm
2 Lead Wires
90mA
IP68
-
0.24Inch-H2O
OD9225-IP68 Series
4035396

RoHS

Each
1+US$14.140
5+US$13.430
10+US$12.720
20+US$11.760
50+US$10.800
12V
Square
92mm
25mm
Ball Bearing
49.8CFM
35dBA
3W
2900rpm
2 Lead Wires
290mA
-
-
0.24Inch-H2O
OD9225 Series
4035242

RoHS

Each
1+US$27.870
5+US$25.150
10+US$22.420
20+US$21.420
50+US$20.410
24V
Square
120mm
25.4mm
Ball Bearing
89CFM
39dBA
5W
2200rpm
3 Lead Wires
190mA
IP55
-
0.24Inch-H2O
OD1225 Series
4035235

RoHS

Each
1+US$37.220
5+US$34.820
10+US$32.410
20+US$31.770
12V
Square
120mm
25mm
Ball Bearing
120CFM
42dB
5.4W
3100rpm
2 Lead Wires
450A
IP68
-
0.24Inch-H2O
OD1225-IP68 Series
4035243

RoHS

Each
1+US$39.820
5+US$36.760
10+US$33.690
20+US$33.020
24V
Square
120mm
25mm
Ball Bearing
120CFM
42dB
7.7W
3100rpm
2 Lead Wires
320mA
IP68
-
0.24Inch-H2O
OD1225-IP68 Series
4258780

RoHS

Each
1+US$42.680
5+US$39.230
10+US$35.770
20+US$35.060
24V
Square
120mm
25mm
Ball Bearing
120CFM
42dB
7.7W
3100rpm
2 Lead Wires
320mA
IP69K
-
0.24Inch-H2O
OD1225 IP69K Series
4035241

RoHS

Each
1+US$21.530
5+US$20.220
10+US$18.910
20+US$17.880
50+US$16.850
24V
Square
120mm
25.4mm
Ball Bearing
89CFM
39dBA
5W
2200rpm
2 Lead Wires
190mA
IP55
-
0.24Inch-H2O
OD1225 Series
4035234

RoHS

Each
1+US$23.060
5+US$21.960
10+US$20.860
20+US$19.560
50+US$18.260
12V
Square
120mm
25.4mm
Ball Bearing
89CFM
39dBA
5W
2200rpm
3 Lead Wires
370mA
IP55
-
0.24Inch-H2O
OD1225 Series
1-25 trên 25 sản phẩm
/ 1 trang

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY