0
0 sản phẩmUS$0.00

DC Axial Fans :

Tìm Thấy 9 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Static Pressure
Product Range
4035263

RoHS

Each
1+US$26.350
5+US$25.340
10+US$24.330
20+US$23.320
24V
Square
120mm
38mm
Ball Bearing
105CFM
43dBA
7W
2800rpm
2 Lead Wires
320mA
IP55
0.469Inch-H2O
OD1238 Series
4035449

RoHS

Each
1+US$27.610
5+US$26.410
10+US$25.200
20+US$23.990
24V
Square
120mm
38mm
Ball Bearing
124.1CFM
44.1dB
12W
2895rpm
2 Lead Wires
500A
-
0.469Inch-H2O
OD1238 Series
4035259

RoHS

Each
1+US$26.190
5+US$23.820
10+US$21.450
20+US$21.070
50+US$20.680
12V
Square
120mm
38mm
Ball Bearing
90CFM
42dBA
6W
2800rpm
Terminals
500A
IP55
0.469Inch-H2O
OD1238 HTB Series
4035275

RoHS

Each
1+US$36.850
5+US$33.210
10+US$29.570
20+US$28.980
48V
Square
120mm
38mm
Ball Bearing
90CFM
42dBA
14W
3000rpm
Terminals
100mA
IP55
0.469Inch-H2O
OD1238 HTB Series
4035265

RoHS

Each
1+US$25.620
5+US$24.110
10+US$22.590
20+US$22.230
50+US$21.870
24V
Square
120mm
38mm
Ball Bearing
105CFM
43dBA
7W
2800rpm
3 Lead Wires
320mA
IP55
0.469Inch-H2O
OD1238 Series
4035255

RoHS

Each
1+US$28.770
5+US$27.780
10+US$26.780
20+US$25.780
12V
Square
120mm
38mm
Ball Bearing
124.1CFM
44.1dB
6W
2895rpm
3 Lead Wires, Tachometer
500A
-
0.469Inch-H2O
OD1238 Series
4035258

RoHS

Each
1+US$58.490
5+US$51.180
10+US$42.660
12V
Square
120mm
38mm
Sleeve Bearing
105CFM
47dBA
4.7W
2800rpm
2 Lead Wires
500A
IP55
0.469Inch-H2O
OD1238 Series
4035269

RoHS

Each
1+US$26.150
5+US$23.600
10+US$21.040
20+US$19.750
50+US$18.460
24V
Square
120mm
38mm
Ball Bearing
90CFM
42dBA
12W
2800rpm
Terminals
230mA
IP55
0.469Inch-H2O
OD1238 HTB Series
4035254

RoHS

Each
1+US$27.320
5+US$25.880
10+US$24.430
20+US$22.980
12V
Square
120mm
38mm
Ball Bearing
105CFM
43dBA
6W
2800rpm
2 Lead Wires
500A
IP55
0.469Inch-H2O
OD1238 Series
1-9 trên 9 sản phẩm
/ 1 trang

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY