Cooling & Thermal Management :
Tìm Thấy 7,323 Sản PhẩmTất cả bộ lọc
Mở rộng tất cả
Nhà Sản Xuất
(629)
(826)
(800)
(323)
(545)
(35)
(48)
(24)
(42)
Đóng gói
(7126)
(19)
(135)
(20)
(24)
(7)
| So Sánh | Mã Số Linh Kiện Nhà Sản Xuất | Mã Đơn Hàng | Nhà Sản Xuất / Mô Tả | Tình Trạng | Giá cho | Giá | Số Lượng | Supply Voltage VDC | Fan Frame Type | Fan Frame Size | External Depth | Bearing Type | Air Flow - CFM | Noise Rating | Power Rating | Rated Speed | Power Connection Type | Current Rating | IP Rating | Air Flow - m3/min | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+US$45.540 5+US$43.880 10+US$42.210 25+US$40.080 50+US$37.940 | 12V | Square | 40mm | 25mm | Ball Bearing | 14.1CFM | 46dBA | 3.3W | 13000rpm | 3 Lead Wires, Sensor Output | - | - | 0.4m³/min | 400J | ||||||
Each | 1+US$13.160 5+US$11.980 10+US$11.140 20+US$10.520 50+US$9.910 | 12V | Square | 40mm | 10mm | Ball Bearing | 6.06CFM | 25dBA | - | 5500rpm | 2 Lead Wires | 60mA | - | 0.172m³/min | MFB40H | ||||||
Each | 1+US$26.990 5+US$24.770 10+US$22.550 25+US$20.940 50+US$19.320 | 24V | Square | 60mm | 25mm | Sleeve Bearing | 20.6CFM | 28dBA | 1.7W | 4100rpm | 2 Lead Wires | - | IP20 | 0.58m³/min | 600NG | ||||||
Each | 1+US$133.240 5+US$129.250 10+US$125.250 25+US$118.840 50+US$112.420 | - | - | 47.5mm | 50mm | Ball Bearing | - | - | 8.7W | - | 2 Lead Wires | - | - | - | QG030 | ||||||
Each | 1+US$1.000 10+US$0.875 25+US$0.725 50+US$0.711 100+US$0.696 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+US$43.850 5+US$43.390 10+US$42.930 25+US$41.630 50+US$40.610 | - | - | 92mm | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+US$5.950 5+US$5.200 10+US$5.100 20+US$5.000 50+US$4.890 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+US$56.550 5+US$55.440 10+US$50.260 25+US$47.740 50+US$42.670 | - | Square | 80mm | 38mm | Sleeve Bearing | 21.8CFM | 24dBA | 12.5W | 2150rpm | 2 Lead Wires | - | IP20 | 0.61m³/min | 8000N | ||||||
MULTICOMP PRO | Each | 1+US$4.880 10+US$4.390 50+US$3.510 100+US$3.120 250+US$3.070 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 10+US$0.197 50+US$0.179 100+US$0.150 500+US$0.139 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+US$41.380 5+US$39.310 10+US$37.390 25+US$35.470 50+US$33.690 | 24V | Square | 60mm | 25mm | Ball Bearing | 39.4CFM | 48dBA | 5.6W | 9700rpm | 4 Lead Wires, PWM Control, Sensor Output | - | - | 1.117m³/min | 620 | ||||||
Each | 1+US$187.800 5+US$173.410 10+US$159.020 25+US$150.690 50+US$142.360 | 24V | Rectangular with Rounded Ends | 171.5mm | 50.8mm | Ball Bearing | 283CFM | 63dBA | 26W | 4000rpm | 2 Lead Wires | - | IP68 | 8.01m³/min | 6400 | ||||||
Each | 1+US$8.880 5+US$8.720 10+US$8.550 20+US$8.260 50+US$7.990 | - | - | - | - | - | - | - | - | - | - | - | - | - | T62 | ||||||
Each | 1+US$28.770 5+US$28.200 10+US$23.610 25+US$21.850 50+US$20.080 | 5V | Square | 25mm | 8mm | Sleeve Bearing | 1.2CFM | 5dBA | 200mW | 6500rpm | 2 Lead Wires | - | IP20 | 0.035m³/min | 250 | ||||||
Each | 1+US$371.870 5+US$347.580 10+US$323.290 25+US$299.000 50+US$293.020 | 48V | Circular | 220mm | 51mm | Ball Bearing | 719CFM | 72dBA | 103W | 6500rpm | 4 Lead Wires | - | IP54 | 20.334m³/min | 2200 FTD | ||||||
Each | 1+US$46.920 5+US$45.990 10+US$45.060 25+US$44.160 50+US$43.280 | 12V | Square | 119mm | 32mm | Ball Bearing | 100.1CFM | 45dBA | 5W | 2800rpm | 3 Lead Wires, Tachometer | - | IP54 | 2.834m³/min | 4300 | ||||||
EBM-PAPST | Each | 1+US$424.760 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
MULTICOMP PRO | Each | 1+US$40.250 3+US$34.590 10+US$30.480 25+US$29.860 100+US$28.400 | - | - | - | - | - | - | - | - | - | - | - | - | - | MCPE | |||||
Each | 100+US$0.857 250+US$0.714 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||||
Each | 1+US$20.730 3+US$17.950 15+US$16.540 50+US$15.740 | - | Square | 119mm | 25mm | Precision Ball Bearing | 78CFM | 46dBA | - | 2150rpm | 2 Lead Wires | 90mA | - | 2.217m³/min | Slimline | ||||||
Each | 1+US$15.340 5+US$13.870 10+US$12.400 25+US$11.750 50+US$11.120 | 12V | Square | 40mm | 20mm | Sleeve Bearing | 5.89CFM | 18dBA | - | 6000rpm | 2 Lead Wires | - | IP20 | 0.167m³/min | 400 | ||||||
Each | 1+US$43.090 | 24V | Square | 92mm | 25mm | Ball Bearing | 42.4CFM | 28dBA | 1.8W | 2300rpm | 2 Lead Wires | - | IP20 | 1.2m³/min | 3400N | ||||||
Each | 1+US$114.820 5+US$112.250 10+US$99.040 25+US$98.680 50+US$96.250 | 24V | Square | 80mm | 38mm | Ball Bearing | 130.7CFM | 71dBA | 37W | 14000rpm | 4 Lead Wires, PWM Control, Sensor Output | - | IP20 | 3.66m³/min | 8200J | ||||||
Each | 1+US$19.750 5+US$19.160 10+US$16.440 20+US$15.190 50+US$13.940 | 12V | Square | 60mm | 15mm | Ball Bearing | 24CFM | 38dBA | 1.92W | 5900rpm | 4 Lead Wires | 160mA | - | 0.68m³/min | San Ace 60 GA | ||||||
EBM-PAPST | Each | 1+US$149.280 5+US$130.620 10+US$108.230 25+US$97.030 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||