0
0 sản phẩmUS$0.00

Thermoelectric Modules & Assemblies :

Tìm Thấy 12 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
5130195

RoHS

Each
1+US$51.280
5+US$47.590
10+US$46.340
20+US$45.650
Thermoelectric Cooler
1 Stage
85.3W
6.3A
31.8V
40mm
40mm
3.4mm
74°C
arcTEC CP063-4034-A Series
2.45ohm
150mm 20 AWG Red & Black
5130179

RoHS

Each
1+US$67.680
5+US$62.820
10+US$61.160
Thermoelectric Cooler
1 Stage
54W
5.05A
16.8V
40mm
40mm
4mm
74°C
arcTEC CP050-4040-A Series
2.55ohm
150mm 20 AWG Red & Black
5130180

RoHS

Each
1+US$67.680
5+US$62.820
10+US$61.160
Thermoelectric Cooler
1 Stage
58.6W
5.6A
16.8V
40mm
40mm
3.7mm
74°C
arcTEC CP056-4040-A Series
2.25ohm
150mm 20 AWG Red & Black
5130203

RoHS

Each
1+US$90.240
5+US$83.760
10+US$81.550
Thermoelectric Cooler
1 Stage
115.5W
5.7A
30.9V
55mm
55mm
4.35mm
74°C
arcTEC CP057-5543-A Series
4.2ohm
150mm 20 AWG Red & Black
5130166

RoHS

Each
1+US$73.840
5+US$68.530
10+US$66.720
Thermoelectric Cooler
1 Stage
112.3W
7A
25.6V
30mm
30mm
3.45mm
70°C
arcTEC CP070-3034-A Series
2.8ohm
150mm 20 AWG Red & Black
5130170

RoHS

Each
1+US$34.050
5+US$31.610
10+US$30.770
20+US$30.320
Thermoelectric Cooler
1 Stage
28.6W
4.9A
9.3V
30mm
30mm
4.2mm
74°C
arcTEC CP049-3042-A Series
1.45ohm
150mm 20 AWG Red & Black
5130176

RoHS

Each
1+US$67.680
5+US$62.820
10+US$61.160
Thermoelectric Cooler
1 Stage
39.4W
3.8A
16.8V
40mm
40mm
4.8mm
74°C
arcTEC CP038-4048-A Series
3.35ohm
150mm 20 AWG Red & Black
5130204

RoHS

Each
1+US$90.240
5+US$83.760
10+US$81.550
Thermoelectric Cooler
1 Stage
125.6W
6.2A
31.8V
55mm
55mm
4.2mm
74°C
arcTEC CP062-5542-A Series
3.85ohm
150mm 20 AWG Red & Black
5130194

RoHS

Each
1+US$51.280
5+US$47.590
10+US$46.340
20+US$45.650
Thermoelectric Cooler
1 Stage
60.4W
4.5A
20.9V
40mm
40mm
3.6mm
74°C
arcTEC CP045-4036-A Series
3.48ohm
150mm 20 AWG Red & Black
5130175

RoHS

Each
1+US$102.530
5+US$95.160
10+US$92.650
Thermoelectric Cooler
1 Stage
31.7W
3.03A
16.8V
40mm
40mm
4.8mm
74°C
arcTEC CP030-4048-A Series
4.2ohm
150mm 20 AWG Red & Black
5130178

RoHS

Each
1+US$67.680
5+US$62.820
10+US$61.160
Thermoelectric Cooler
1 Stage
39.4W
3.8A
16.8V
40mm
40mm
4.7mm
74°C
arcTEC CP038-4047-A Series
3.35ohm
150mm 20 AWG Red & Black
5130169

RoHS

Each
1+US$43.070
5+US$39.980
10+US$38.920
20+US$38.350
Thermoelectric Cooler
1 Stage
30.6W
3A
16.4V
25mm
25mm
3mm
72°C
arcTEC CP030-2530-A Series
4.1ohm
150mm 20 AWG Red & Black
1-12 trên 12 sản phẩm
/ 1 trang

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY