0
0 sản phẩmUS$0.00

Thermoelectric Modules & Assemblies :

Tìm Thấy 30 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Module Type
No. of Stages
Cooling Power Pc
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
1639732

RoHS

Each
1+US$64.140
5+US$54.010
10+US$46.640
20+US$45.720
-
1 Stage
237W
14A
24.1VDC
50mm
50mm
3.5mm
68°C
MCTE
1.4ohm
150mm, UL-Style 1569, Unstripped
1639743

RoHS

MULTICOMP PRO
Each
1+US$215.310
-
1 Stage
340W
15.4A
35.8VDC
50mm
50mm
3.9mm
68°C
MCHPE
1.9ohm
100mm, UL-Style 1569, Unstripped
1639728

RoHS

MULTICOMP PRO
Each
1+US$41.530
3+US$35.700
10+US$31.460
25+US$30.830
100+US$29.320
-
1 Stage
130W
15A
15.4VDC
50mm
50mm
3.5mm
68°C
MCTE
0.8ohm
150mm, UL-Style 1569, Unstripped
1639731

RoHS

MULTICOMP PRO
Each
1+US$47.310
3+US$40.660
10+US$35.830
25+US$35.120
-
1 Stage
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
MCTE
2.35ohm
UL-Style 1569, Unstripped
2466913

RoHS

Each
1+US$42.930
5+US$39.910
10+US$39.290
20+US$35.990
-
1 Stage
146W
8.9A
29.2VDC
55mm
55mm
3.8mm
68°C
APH Series
-
100mm, UL-Style 1569, Unstripped
3014583

RoHS

WAKEFIELD THERMAL
Each
1+US$22.410
-
1 Stage
33.4W
4A
15.4VDC
40mm
40mm
3.91mm
68°C
TEC Series
3.22ohm
150mm, 20 AWG, PVC Insulated
4568377

RoHS

Each
1+US$23.160
3+US$20.370
10+US$19.290
25+US$17.650
100+US$17.200
-
-
4.26W
850mA
8.9V
10mm
10mm
2.25mm
68°C
-
-
Red & Black
4813804

RoHS

Each
1+US$47.100
5+US$45.240
10+US$43.370
25+US$39.840
50+US$39.570
Thêm định giá…
-
1 Stage
41.6W
3A
24.1VDC
40mm
40mm
4.2mm
68°C
TEC Series
6.82ohm
100mm 20 AWG Red & Black
4568384

RoHS

Each
1+US$18.450
3+US$16.230
10+US$15.370
25+US$14.060
100+US$13.710
-
-
27.4W
5.7A
7.8V
40mm
20mm
3.7mm
68°C
-
-
Red & Black
4813803

RoHS

ADVANCED THERMAL SOLUTIONS
Each
1+US$28.260
5+US$27.140
10+US$26.020
25+US$23.900
50+US$23.740
Thêm định giá…
-
1 Stage
88.9W
10A
15.4VDC
40mm
40mm
3.3mm
68°C
TEC Series
1.12ohm
100mm 20 AWG Red & Black
4814129

RoHS

Each
1+US$25.720
5+US$23.860
10+US$23.230
20+US$22.440
50+US$21.640
Thermoelectric Cooler
1 Stage
75W
8.5A
15.4VDC
40mm
40mm
3.74mm
68°C
arcTEC CP85 Series
1.5ohm
20 AWG Red & Black
4892327

RoHS

Each
1+US$52.280
5+US$48.480
10+US$47.140
20+US$46.300
Thermoelectric Cooler
1 Stage
3.7W
800mA
8.8VDC
10mm
10mm
3mm
68°C
CP08-M Series
9.85ohm
100mm 28 AWG Red & Black
4814119

RoHS

Each
1+US$15.470
5+US$12.420
10+US$12.240
20+US$12.010
50+US$11.780
Thermoelectric Cooler
1 Stage
7.1W
6A
2.1VDC
15mm
15mm
4mm
68°C
CP60 Series
0.29ohm
20 AWG Red & Black
4814128

RoHS

Each
1+US$44.780
5+US$42.070
10+US$40.880
20+US$40.070
Thermoelectric Cooler
1 Stage
118W
8.5A
24.1VDC
40mm
40mm
3.5mm
68°C
arcTEC CP85 Series
2.28ohm
20 AWG Red & Black
4814127

RoHS

Each
1+US$26.110
5+US$24.750
10+US$24.080
20+US$23.330
50+US$22.570
Thermoelectric Cooler
1 Stage
53W
6A
15.4VDC
40mm
40mm
4mm
68°C
CP60 Series
2.17ohm
20 AWG Red & Black
4814114

RoHS

Each
1+US$40.370
5+US$37.920
10+US$36.910
20+US$36.180
Thermoelectric Cooler
1 Stage
74.7W
11A
11.8VDC
30mm
30mm
3.25mm
68°C
arcTEC CP110 Series
0.9ohm
20 AWG Red & Black
4814122

RoHS

Each
1+US$40.770
5+US$38.320
10+US$37.300
20+US$36.560
Thermoelectric Cooler
1 Stage
49.5W
6A
13VDC
30mm
20mm
3.1mm
68°C
arcTEC CP60H Series
1.51ohm
22 AWG Red & Black
1639727

RoHS

Each
1+US$44.110
3+US$37.900
10+US$33.400
25+US$32.730
100+US$31.130
-
1 Stage
110W
12A
15.4VDC
40mm
40mm
3.7mm
68°C
MCTE
1ohm
100mm, UL-Style 1569, Unstripped
1639744

RoHS

Each
1+US$75.100
3+US$63.840
10+US$62.100
-
1 Stage
88W
9A
15.8VDC
30mm
30mm
3.6mm
68°C
MCHPE
1.4ohm
100mm, UL-Style 1569, Unstripped
2466916

RoHS

Each
1+US$22.610
5+US$21.020
10+US$20.690
20+US$18.950
50+US$18.310
-
1 Stage
17W
1.9A
15.4VDC
30mm
30mm
4.23mm
68°C
APH Series
-
150mm, UL-Style 1569, Unstripped
2466917

RoHS

Each
1+US$25.050
5+US$23.290
10+US$22.930
20+US$21.000
50+US$20.290
-
1 Stage
20W
2.3A
15.4VDC
30mm
30mm
4mm
68°C
APH Series
-
150mm, UL-Style 1569, Unstripped
2466911

RoHS

Each
1+US$46.860
5+US$43.570
10+US$42.880
20+US$39.280
-
1 Stage
150W
11A
24.1VDC
50mm
50mm
3.7mm
68°C
APH Series
-
100mm, UL-Style 1569, Unstripped
1639745

RoHS

Each
1+US$170.460
3+US$160.790
10+US$156.350
-
1 Stage
196W
9A
35.9VDC
40mm
40mm
2.82mm
68°C
MCHPE
3.1ohm
100mm, UL-Style 1569, Unstripped
5110101

RoHS

Each
1+US$38.390
5+US$35.780
10+US$35.050
20+US$33.250
Thermoelectric Cooler
1 Stage
41.6W
3A
24.1VDC
40mm
40mm
4.2mm
68°C
TEC Series
6.82ohm
100mm 20 AWG Red & Black
5110097

RoHS

Each
1+US$23.040
5+US$21.480
10+US$21.040
20+US$19.960
50+US$19.050
Thermoelectric Cooler
1 Stage
88.9W
10A
15.4VDC
40mm
40mm
3.3mm
68°C
TEC Series
1.12ohm
100mm 20 AWG Red & Black
1-25 trên 30 sản phẩm
/ 2 trang

Popular Suppliers

EBM PAPST
PANASONIC
NIDEC COMPONENTS
SANYO DENKI
MULTICOMP PRO
NMB TECHNOLOGIES
SUNON
AAVID THERMALLOY