2. Development Boards, Evaluation Tools
                                                                                                  3. Application Specific & Reference Design Kits
                                                                                                  Trang in

                                                                                                  760308MP2

                                                                                                  DEV KIT, WIRELESS POWER TRANSFER

                                                                                                  WURTH ELEKTRONIK
                                                                                                  Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                  WURTH ELEKTRONIK 760308MP2
                                                                                                  Nhà Sản XuấtWURTH ELEKTRONIK
                                                                                                  Mã Số Linh Kiện Nhà Sản Xuất760308MP2
                                                                                                  Mã Đặt Hàng3364862
                                                                                                  Phạm vi sản phẩmDevelopment Kit WPCC
                                                                                                  Mã sản phẩm của bạn
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Xem tất cả Tài Liệu Kỹ Thuật
                                                                                                  Ngưng sản xuất

                                                                                                  Thông Tin Sản Phẩm

                                                                                                  WURTH ELEKTRONIK
                                                                                                  Nhà Sản XuấtWURTH ELEKTRONIK
                                                                                                  Mã Số Linh Kiện Nhà Sản Xuất760308MP2
                                                                                                  Mã Đặt Hàng3364862
                                                                                                  Phạm vi sản phẩmDevelopment Kit WPCC
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Silicon ManufacturerIntegrated Device Technology
                                                                                                  Silicon Core NumberP9242-RBNDGI8/P9221-R3AHGI8
                                                                                                  Kit Application TypeWireless Communication
                                                                                                  Application Sub TypeWireless Power Transmitter & Receiver
                                                                                                  Core Architecture-
                                                                                                  Core Sub-Architecture-
                                                                                                  Silicon Family Name-
                                                                                                  Kit ContentsDev Board P9242-RBNDGI8/P9221-R3AHGI8
                                                                                                  Product RangeDevelopment Kit WPCC
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Tổng Quan Sản Phẩm

                                                                                                  15W wireless power development kit with high efficiency power transfer demonstrates the advantages of wireless power and to give developers the opportunity to test and integrate a wireless power solution to their application. A key new feature of this plug & play wireless power solution is support for bi-directional data communication between transmitter and receiver. The wireless power kit includes an intuitive Renesas Electronics I2C Lite GUI for data analysis and enables device authentication for data security. Typical applications include smartphones, tablets, portable devices used in a clean area where connectors pose a risk of polluting e.g. medical facilities and (industrial) clean rooms, devices with a large number of mating cycles to avoid connector damage, headsets and portable media players.

                                                                                                  • Up to 15W of power transfer
                                                                                                  • Supports bi-directional data communication
                                                                                                  • Enables device authentication and system data transfer
                                                                                                  • High efficiency power transfer
                                                                                                  • Flexibility to program key parameters to meet custom requirements
                                                                                                  • WPC 1.2-compliant

                                                                                                  Nội Dung

                                                                                                  Transmitter module, Receiver module, LED load module.

                                                                                                  Thông số kỹ thuật

                                                                                                  Silicon Manufacturer

                                                                                                  Integrated Device Technology

                                                                                                  Kit Application Type

                                                                                                  Wireless Communication

                                                                                                  Core Architecture

                                                                                                  -

                                                                                                  Silicon Family Name

                                                                                                  -

                                                                                                  Product Range

                                                                                                  Development Kit WPCC

                                                                                                  Silicon Core Number

                                                                                                  P9242-RBNDGI8/P9221-R3AHGI8

                                                                                                  Application Sub Type

                                                                                                  Wireless Power Transmitter & Receiver

                                                                                                  Core Sub-Architecture

                                                                                                  -

                                                                                                  Kit Contents

                                                                                                  Dev Board P9242-RBNDGI8/P9221-R3AHGI8

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Tài Liệu Kỹ Thuật (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Pháp Chế và Môi Trường

                                                                                                  Nước xuất xứ:
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                  Germany
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                  Số Thuế Quan:85480090
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  Tuân thủ tiêu chuẩn RoHS:Có

                                                                                                  RoHS

                                                                                                  Tuân thủ tiêu chuẩn RoHS Phthalates:Có

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Trọng lượng (kg):.00082