2. Development Boards, Evaluation Tools
                                                                                                  3. Embedded Development Kits & Accessories
                                                                                                  4. Embedded Development Kits - Primary Platform
                                                                                                  Trang in

                                                                                                  DK-START-3C25N

                                                                                                  Starter Kit, Cyclone III 120 FPGA, Embedded USB-Blaster, On-Board Clock Oscillators

                                                                                                  ALTERA
                                                                                                  Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                  ALTERA DK-START-3C25N
                                                                                                  ALTERA DK-START-3C25N
                                                                                                  ALTERA DK-START-3C25N
                                                                                                  ALTERA DK-START-3C25N
                                                                                                  Nhà Sản XuấtALTERA
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtDK-START-3C25N
                                                                                                  Mã Đặt Hàng1428131
                                                                                                  Mã sản phẩm của bạn
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Xem tất cả Tài Liệu Kỹ Thuật
                                                                                                  Không còn hàng

                                                                                                  Thông Tin Sản Phẩm

                                                                                                  ALTERA
                                                                                                  Nhà Sản XuấtALTERA
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtDK-START-3C25N
                                                                                                  Mã Đặt Hàng1428131
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Silicon ManufacturerAltera
                                                                                                  No. of Bits-
                                                                                                  Silicon Family NameCyclone III
                                                                                                  Core ArchitectureFPGA
                                                                                                  Core Sub-ArchitectureCyclone
                                                                                                  Silicon Core NumberEP3C
                                                                                                  Kit Contents0
                                                                                                  Product Range-

                                                                                                  Tổng Quan Sản Phẩm

                                                                                                  DK-START-3C25N is a economical Cyclone III FPGA Starter Kit is easy to use and an ideal introduction if user hasn't never designed with FPGAs before. If user is an experienced FPGA designer considering the Cyclone III FPGA architecture, user will love building systems leveraging the 60 percent (on average) faster performance that Cyclone III FPGAs offer over competitor offerings. Several design examples included in the kit make for a quick "out-of-the-box" evaluation experience.

                                                                                                  • Cyclone III EP3C25F324 FPGA
                                                                                                  • Memory: 256Mb of DDR SDRAM,1MBof synchronous SRAM, 16MB of Intel P30/P33 flash memory
                                                                                                  • Clocking: 50MHz On-Board oscillator
                                                                                                  • Connectors: HSMC,USB type B
                                                                                                  • Cables and power: USB cable, external power supply (U.S. compatible plug with EU and UK adaptors)
                                                                                                  • Cyclone III FPGA starter kit CD-ROM
                                                                                                  • Quartus II web edition
                                                                                                  • ModelSim-Altera web edition
                                                                                                  • Nios II embedded design suite, evaluation edition
                                                                                                  • Switches & indicators: 6 push buttons in total, 4 user controlled, 7 LEDs, 4 user controlled

                                                                                                  Ứng Dụng

                                                                                                  Multimedia, Imaging, Video & Vision, Communications & Networking, Automotive, Consumer Electronics, Industrial, Aerospace, Defence, Military, Wireless, Embedded Design & Development

                                                                                                  Nội Dung

                                                                                                  Cyclone III EP3C25F324 FPGA development board, Cyclone III FPGA Starter Kit CD-ROM, Quartus II Web Edition software, ModelSim-Altera Web Edition software, Nios II Embedded Design Suite and documentations

                                                                                                  Thông số kỹ thuật

                                                                                                  Silicon Manufacturer

                                                                                                  Altera

                                                                                                  Silicon Family Name

                                                                                                  Cyclone III

                                                                                                  Core Sub-Architecture

                                                                                                  Cyclone

                                                                                                  Kit Contents

                                                                                                  0

                                                                                                  No. of Bits

                                                                                                  -

                                                                                                  Core Architecture

                                                                                                  FPGA

                                                                                                  Silicon Core Number

                                                                                                  EP3C

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Tài Liệu Kỹ Thuật (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  element14 Technical Page EN

                                                                                                  Sản Phẩm Liên Kết

                                                                                                  Tìm Thấy 8 Sản Phẩm

                                                                                                  Pháp Chế và Môi Trường

                                                                                                  Nước xuất xứ:
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                  United States
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                  Số Thuế Quan:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  Tuân thủ tiêu chuẩn RoHS:Có

                                                                                                  RoHS

                                                                                                  Tuân thủ tiêu chuẩn RoHS Phthalates:Chờ thông báo
                                                                                                  Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Trọng lượng (kg):.4