đăng kí quan tâm tại đây
| Số Lượng | Giá |
|---|---|
| 1+ | US$111.100 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
QC-BEKITPOC2Z is a QuickConnect Beginners Kit. This is designed to offer a user-friendly entry point into the QuickConnect Platform. All boards included in the kit are supported through QuickConnect Studio. Featuring a modular design with standard Pmod™ connectors, the kit includes an MCU board, a Wi-Fi connectivity module, and a variety of sensors—ideal for fast prototyping. This setup enables both rapid software development and easy hardware integration. Users can create projects using AWS MQTT sample applications and gather real-time data from sensors such as temperature, humidity, air quality, and audio.
- Rapid prototyping using MCU, connectivity, and sensors
- All boards are supported on QuickConnect Studio for system software development and customization
- Samples of use cases for AWS connectivity are described in the user manual
- Mobile app available for Wi-Fi provisioning on Android and iOS
- QuickConnect Beginners kit V2.0 with B LE module used to complete the example projects
Nội Dung
RA6E2 (R7FA6E2BB3CFM) MCU board, PMOD board with ultra-low power Wi-Fi + Bluetooth® low energy combo module, DA16600MOD, PMOD board with relative humidity and temperature sensor HS4001, PMOD board with Air Quality (TVOC) sensor, ZMOD4410 PMOD board with air quality (NO2 and Ozone) sensor ZMOD4510, PMOD board with digital microphone ICS43434, USB cable.
Thông số kỹ thuật
Renesas
Education / Hobby
QuickConnect Beginner Board R7FA6E2BB3CFM, PMOD Board DA16600MOD / DA14531MOD / HS4001
No SVHC (25-Jun-2025)
R7FA6E2BB3CFM
Blinky, Smart Temperature Data Logger, BLE-Based Asset Tracker
-
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:China
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
Chứng Nhận Chất Lượng Sản Phẩm