Bạn cần thêm?
| Số Lượng | Giá |
|---|---|
| 1+ | US$29.350 |
| 5+ | US$28.770 |
| 10+ | US$28.180 |
Thông Tin Sản Phẩm
Tổng Quan Sản Phẩm
5313 is an Inventor's Kit for Arduino board, a simple way to learn about creating circuits and code. This Inventor's Kit contains everything you need to complete 10 experiments including using LEDs, motors, light sensors and capacitors. Arduino is an open-source code-able electronics platform, which has been designed for anyone making interactive projects. Arduino board can process inputs from many sensors, and also control outputs such as LEDs and motors. The Arduino is controlled by the code with which it is programmed. This code is written in the Arduino programming language, using the Arduino development environment. Once complete the code is easily transferred to the Arduino board using a simple USB lead.
- No soldering required - can build circuit in minutes
- 10 experiments included in the provided step-by-step tutorial book
- All parts are included to conduct the 10 experiments
- Small prototype breadboard included for fast prototyping
- Supplied as single pack
Nội Dung
1 x mounting plate, 1 x 7 segment display, 1 x servo, 1 x potentiometer, 1 x finger adjust spindle, 4 x plastic spacer 10mm, 1 x small prototype breadboard, 1 x terminal connector, 4 x push switch, 1 x motor, 1 x transistor, 9 x 5mm LED (red, orange, yellow, green, RGB), 1 x fan blade, 5 x 2.2Kohm resistor, 5 x 10Kohm resistor, 10 x 220ohm resistor, 20 x male to male jumper wires, 1 x 470uF electrolytic capacitor, 1 x piezo element buzzer, 4 x pan head M3 machine screw, 1 x phototransistor.
Ghi chú
This kit does not include an Arduino UNO.
Thông số kỹ thuật
-
-
-
-
-
-
-
Arduino Development Boards
Breadbrd/Mnt Plate/Display/Servo/Pot/Spindle/Conn/Motor/Trans/LED's/Blade/Resistors/Wires/Buzzer/Cap
No SVHC (04-Feb-2026)
Tài Liệu Kỹ Thuật (1)
Pháp Chế và Môi Trường
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:Great Britain
Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
RoHS
RoHS
Chứng Nhận Chất Lượng Sản Phẩm