2. Embedded Computers, Education & Maker Boards
                                                                                                  3. Other Embedded Computers
                                                                                                  4. Embedded Development Kits - Other Embedded Computers
                                                                                                  Trang in

                                                                                                  C8051F310DK

                                                                                                  Development Kit, C8051F310DK MCU, On-Board Debugger, 29 Port Analog I/O Terminal Block

                                                                                                  SILICON LABS
                                                                                                  Hình ảnh chỉ mang tính minh họa. Vui lòng xem phần mô tả sản phẩm.
                                                                                                  SILICON LABS C8051F310DK
                                                                                                  Nhà Sản XuấtSILICON LABS
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtC8051F310DK
                                                                                                  Mã Đặt Hàng1291500
                                                                                                  Mã sản phẩm của bạn
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Xem tất cả Tài Liệu Kỹ Thuật
                                                                                                  Ngưng sản xuất

                                                                                                  Thông Tin Sản Phẩm

                                                                                                  SILICON LABS
                                                                                                  Nhà Sản XuấtSILICON LABS
                                                                                                  Mã Số Linh Kiện Nhà Sản XuấtC8051F310DK
                                                                                                  Mã Đặt Hàng1291500
                                                                                                  Bảng Dữ Liệu Kỹ Thuật

                                                                                                  Bảng Tính

                                                                                                  Silicon ManufacturerSilicon Laboratories
                                                                                                  No. of Bits8bit
                                                                                                  Silicon Family NameC8051F31x
                                                                                                  Core Architecture8051
                                                                                                  Core Sub-Architecture8051
                                                                                                  Silicon Core NumberC8051F310
                                                                                                  Kit ContentsTarget Board, AC to DC Power Adapter, USB Debug Adapter, CD-ROM, USB Cable, Quick-Start Guide
                                                                                                  Product Range-

                                                                                                  Tổng Quan Sản Phẩm

                                                                                                  C8051F310DK MCU development kit is designed for C8051F310 microcontroller. This small MCU device is available in 32 pin package and include 16KB flash with 10bit ADC. With on chip Power On Reset, VDD monitor, Watchdog Timer and clock oscillator, the C8051F310 device is truly stand alone System on a Chip solutions. The Flash memory can be reprogrammed even in circuit, providing non volatile data storage, and also allowing field upgrades of the 8051 firmware. User software has complete control of all peripherals, and may individually shut down any or all peripherals for power savings.

                                                                                                  • Pipelined instruction architecture, executes 70% of instructions in 1 or 2 system clocks
                                                                                                  • Expanded interrupt handler
                                                                                                  • 29 port I/O, all are 5V tolerant
                                                                                                  • Hardware SMBus (I2C compatible), SPI, and UART serial ports available concurrently
                                                                                                  • On chip debug circuitry facilitates full speed, non intrusive in system debug (no emulator required)
                                                                                                  • Provides breakpoints, single stepping
                                                                                                  • Inspect/modify memory and registers
                                                                                                  • Superior performance to emulation systems using ICE chips, target pods, and sockets

                                                                                                  Ứng Dụng

                                                                                                  Fibre Optics, Consumer Electronics, Wireless, Automotive, Motor Drive & Control, Sensing & Instrumentation

                                                                                                  Nội Dung

                                                                                                  Board, AC to DC power adapter, USB debug adapter, USB cable, Quick start guide, CD.

                                                                                                  Thông số kỹ thuật

                                                                                                  Silicon Manufacturer

                                                                                                  Silicon Laboratories

                                                                                                  Silicon Family Name

                                                                                                  C8051F31x

                                                                                                  Core Sub-Architecture

                                                                                                  8051

                                                                                                  Kit Contents

                                                                                                  Target Board, AC to DC Power Adapter, USB Debug Adapter, CD-ROM, USB Cable, Quick-Start Guide

                                                                                                  No. of Bits

                                                                                                  8bit

                                                                                                  Core Architecture

                                                                                                  8051

                                                                                                  Silicon Core Number

                                                                                                  C8051F310

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Tài Liệu Kỹ Thuật (3)

                                                                                                  element14 Technical Page EN

                                                                                                  EOL Notices EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Sản Phẩm Liên Kết

                                                                                                  Tìm Thấy 6 Sản Phẩm

                                                                                                  Pháp Chế và Môi Trường

                                                                                                  Nước xuất xứ:
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiệnNước xuất xứ:
                                                                                                  Malaysia
                                                                                                  Quốc gia nơi quy trình sản xuất quan trọng cuối cùng được thực hiện
                                                                                                  Số Thuế Quan:85423990
                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:NLR
                                                                                                  Tuân thủ tiêu chuẩn RoHS:Không áp dụng
                                                                                                  Tuân thủ tiêu chuẩn RoHS Phthalates:Không áp dụng
                                                                                                  Tải xuống Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Chứng Nhận Chất Lượng Sản Phẩm

                                                                                                  Trọng lượng (kg):.45