0
0 sản phẩmUS$0.00

Leaded Aluminium Electrolytic Capacitors :

Tìm Thấy 67 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Capacitor Case / Package
Lead Spacing
Product Diameter
Product Height
Product Range
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
1688112

RoHS

Each
1+US$0.408
10+US$0.186
100+US$0.165
500+US$0.128
1000+US$0.116
Thêm định giá…
27µF
35V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
2mm
5mm
11.5mm
LXY Series
0.75ohm
163mA
-55°C
105°C
2749360

RoHS

Each
1+US$0.598
10+US$0.436
25+US$0.391
50+US$0.331
100+US$0.287
Thêm định giá…
330µF
35V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
5mm
10mm
16mm
ZL Series
-
1.43A
-40°C
105°C
2749346

RoHS

Each
1+US$0.209
4000+US$0.187
6000+US$0.173
10000+US$0.159
20000+US$0.158
Thêm định giá…
470µF
25V
20%
PC Pin
2000 hours @ 105C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
PX Series
-
440mA
-55°C
105°C
2749345

RoHS

Each
1+US$0.279
10+US$0.175
25+US$0.152
50+US$0.129
100+US$0.115
Thêm định giá…
47µF
25V
20%
PC Pin
2000 hours @ 105C
Polar
Radial Leaded
2mm
5mm
11mm
PX Series
-
84mA
-55°C
105°C
2749288

RoHS

Each
1+US$3.640
10+US$2.550
25+US$2.320
50+US$2.090
100+US$1.970
Thêm định giá…
6800µF
35V
20%
PC Pin
2000 hours @ 105C
Polar
Radial Leaded
7.5mm
18mm
35.5mm
PX Series
-
1.92A
-55°C
105°C
2749372

RoHS

Each
1+US$0.977
10+US$0.775
25+US$0.715
50+US$0.655
100+US$0.588
Thêm định giá…
22µF
450V
20%
PC Pin
2000 hours @ 105C
Polar
Radial Leaded
5mm
12.5mm
25mm
PX Series
-
100mA
-25°C
105°C
1167962

RoHS

Each
1000+US$0.129
2000+US$0.115
3000+US$0.114
5000+US$0.112
10000+US$0.110
Thêm định giá…
100µF
35V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
CKE Series
1.989ohm
170mA
-55°C
105°C
1666122

RoHS

Each
400+US$0.866
800+US$0.815
1200+US$0.769
2000+US$0.744
4000+US$0.739
Thêm định giá…
1000µF
63V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
7.5mm
16mm
25mm
CKE Series
0.1658ohm
1.45A
-55°C
105°C
1167977

RoHS

Each
1+US$0.528
10+US$0.262
25+US$0.254
50+US$0.245
100+US$0.237
Thêm định giá…
220µF
35V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
CKE Series
0.9043ohm
295mA
-55°C
105°C
1163941

RoHS

Each
1+US$0.236
10+US$0.106
25+US$0.105
50+US$0.103
100+US$0.091
Thêm định giá…
47µF
25V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
2mm
5mm
11mm
CKH Series
5.291ohm
100mA
-55°C
105°C
1203718

RoHS

Each
500+US$0.146
1000+US$0.138
1500+US$0.135
2500+US$0.132
5000+US$0.129
Thêm định giá…
470µF
16V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
CKE Series
0.5997ohm
365mA
-55°C
105°C
1167956

RoHS

Each
1+US$0.928
10+US$0.488
25+US$0.455
50+US$0.422
100+US$0.389
Thêm định giá…
10µF
400V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
5mm
10mm
20mm
CKE Series
33.157ohm
73mA
-40°C
105°C
8126844

RoHS

Each
1+US$4.250
10+US$2.590
100+US$2.200
500+US$1.530
1000+US$1.420
Thêm định giá…
100µF
400V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
7.5mm
16mm
30mm
KXW Series
-
580mA
-25°C
105°C
1167965

RoHS

Each
500+US$0.174
1000+US$0.163
1500+US$0.160
2500+US$0.156
5000+US$0.153
Thêm định giá…
100µF
50V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
3.5mm
8mm
11.5mm
CKH Series
1.658ohm
230mA
-55°C
105°C
1664253

RoHS

Each
1+US$0.278
10+US$0.127
25+US$0.125
50+US$0.123
100+US$0.108
Thêm định giá…
10µF
50V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
2mm
5mm
11mm
CKH Series
16.579ohm
55mA
-55°C
105°C
1167997

RoHS

Each
1+US$0.375
10+US$0.229
25+US$0.196
50+US$0.163
100+US$0.135
Thêm định giá…
47µF
50V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
2.5mm
6.3mm
11mm
CKE Series
3.527ohm
135mA
-55°C
105°C
1167974

RoHS

Each
1+US$0.208
10+US$0.115
25+US$0.111
50+US$0.106
100+US$0.082
Thêm định giá…
22µF
50V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
2mm
5mm
11mm
CKH Series
7.536ohm
80mA
-55°C
105°C
1167993

RoHS

Each
1+US$0.071
4.7µF
100V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
2mm
5mm
11mm
CKE Series
28.219ohm
40mA
-55°C
105°C
2535054

RoHS

Each
1+US$0.098
100µF
25V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
2mm
5mm
11mm
CKE Series
2.487ohm
125mA
-55°C
105°C
1167978

RoHS

Each
1+US$0.781
10+US$0.542
25+US$0.535
50+US$0.527
100+US$0.369
Thêm định giá…
220µF
50V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
5mm
10mm
12.5mm
CKE Series
0.7536ohm
350mA
-55°C
105°C
1690627

RoHS

Each
5+US$0.386
50+US$0.249
250+US$0.213
500+US$0.193
1000+US$0.176
Thêm định giá…
82µF
35V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
2.5mm
6.3mm
15mm
LXY Series
-
390mA
-55°C
105°C
1365085

RoHS

Each
2000+US$0.141
56µF
35V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
2.5mm
6.3mm
11.5mm
LXY Series
0.35ohm
273mA
-55°C
105°C
1686309

RoHS

Each
2000+US$0.164
120µF
25V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
2.5mm
6.3mm
15mm
LXY Series
0.25ohm
390mA
-55°C
105°C
1168005

RoHS

Each
1+US$1.330
5+US$1.010
10+US$0.673
25+US$0.668
50+US$0.662
Thêm định giá…
470µF
50V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
5mm
12.5mm
20mm
CKH Series
0.3527ohm
630mA
-55°C
105°C
1136305

RoHS

Each
1+US$0.690
2+US$0.488
3+US$0.427
5+US$0.377
10+US$0.338
Thêm định giá…
330µF
35V
20%
Radial Leaded
2000 hours @ 105C
Polar
Radial Leaded
5mm
10mm
16mm
MCRH Series
-
400mA
-40°C
105°C
1-25 trên 67 sản phẩm
/ 3 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY