0
0 sản phẩmUS$0.00

0.66µF Power Film Capacitors :

Tìm Thấy 16 Sản Phẩm
Tìm rất nhiều 0.66µF Power Film Capacitors tại element14 Vietnam. Chúng tôi cung cấp nhiều loại Power Film Capacitors, chẳng hạn như 1µF, 0.1µF, 10µF & 0.47µF Power Film Capacitors từ các nhà sản xuất hàng đầu thế giới bao gồm: Multicomp Pro.

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Capacitor Terminals
Lead Spacing
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
3463265

RoHS

Each
1+US$159.900
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
500A
0.0008ohm
-
78mm
34mm
78mm
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
3463245

RoHS

Each
1+US$83.550
2+US$71.120
3+US$65.800
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
Screw
-
250A
1000µohm
-
68mm
30.2mm
30mm
150kvar @ 93 to 132kHz
MP SP Series
-
85°C
3463225

RoHS

Each
1+US$147.920
2+US$132.600
3+US$120.900
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
500A
0.0008ohm
-
50mm
34mm
50mm
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
3463215

RoHS

Each
1+US$263.410
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
Screw
-
-
0.0008ohm
-
56mm
30.2mm
60mm
400kvar @ 95 to 216kHz
MP SP Series
-40°C
85°C
3463274

RoHS

Each
1+US$240.070
2+US$212.210
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
500A
0.0008ohm
-
56mm
30.2mm
66mm
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
3463277

RoHS

Each
1+US$240.070
2+US$212.210
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
500A
0.0008ohm
-
60mm
30.2mm
60mm
300kvar @ 147 to 200kHz
MP SP Series
-
85°C
3463283

RoHS

Each
1+US$250.070
2+US$221.050
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
500A
0.0008ohm
-
75mm
30.2mm
50mm
-
MP SP Series
-
85°C
3463261

RoHS

Each
1+US$77.990
3+US$66.390
5+US$61.420
10+US$59.350
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
Screw
-
350A
0.0004ohm
-
35mm
30.2mm
35mm
-
MP SP Series
-
85°C
3463212

RoHS

Each
1+US$273.420
2+US$241.680
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
-
0.0008ohm
-
73mm
30.2mm
55mm
400kvar @ 197 to 220kHz
MP SP Series
-40°C
85°C
3463214

RoHS

Each
1+US$298.670
2+US$263.990
3+US$246.250
5+US$236.600
10+US$232.050
Thêm định giá…
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1kV
Screw
-
-
0.0008ohm
-
60mm
30.2mm
66mm
400kvar @ 95 to 216kHz
MP SP Series
-40°C
85°C
3464993

RoHS

Each
1+US$172.240
2+US$154.420
3+US$140.780
5+US$134.280
10+US$131.240
Thêm định giá…
Metallized PP
SIP
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Stud
5mm
450A
1000µohm
-
68mm
30.2mm
30mm
-
MP SP Series
-
85°C
3463244

RoHS

Each
1+US$101.830
2+US$86.680
3+US$80.200
5+US$77.340
10+US$74.470
Thêm định giá…
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
600V
Screw
-
250A
1000µohm
-
68mm
30.2mm
30mm
150kvar @ 148 to 200kHz
MP SP Series
-
85°C
3463236

RoHS

Each
1+US$172.240
2+US$154.420
3+US$140.780
5+US$134.280
10+US$131.240
Thêm định giá…
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
450A
1000µohm
-
68mm
30.2mm
30mm
300kvar @ 147 to 163kHz
MP SP Series
-
85°C
3463248

RoHS

Each
1+US$104.210
2+US$88.700
3+US$82.080
5+US$79.150
10+US$76.210
Thêm định giá…
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
250A
1500µohm
-
68mm
30.2mm
30mm
200kvar @ 636 to 994kHz
MP SP Series
-
85°C
3463206

RoHS

Each
1+US$199.440
2+US$178.800
3+US$163.000
5+US$155.470
10+US$151.960
Thêm định giá…
Metallized PP
Axial Leaded
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
1000V
Screw
34mm
600A
0.0008ohm
65mm
-
-
78mm
400kvar @ 95 to 216kHz
MP SP Series
-40°C
85°C
3463249

RoHS

Each
1+US$104.210
2+US$88.700
3+US$82.080
5+US$79.150
10+US$76.210
Thêm định giá…
Metallized PP
-
0.66µF
± 10%
Induction Heating, Resonant Power Supplies
Panel Mount
700V
Screw
-
250A
1200µohm
-
68mm
30.2mm
30mm
200kvar @ 318 to 498kHz
MP SP Series
-
85°C
1-16 trên 16 sản phẩm
/ 1 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY