0
0 sản phẩmUS$0.00

Power Film Capacitors :

Tìm Thấy 20 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
3528779

RoHS

Each
1+US$16.500
18+US$14.480
54+US$12.880
108+US$10.970
504+US$10.700
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
47µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
837A
32A
-
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
4049131

RoHS

Each
1+US$23.580
18+US$18.110
54+US$17.210
108+US$15.210
252+US$14.910
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
18µF
± 10%
AC Filter
Through Hole
500V
1kV
0
Radial Leaded
52.5mm
18V/µs
324A
24.1A
5400µohm
57.5mm
45mm
65mm
C4AF Series
-55°C
105°C
AEC-Q200
3528757

RoHS

Each
1+US$12.680
23+US$9.090
69+US$8.410
115+US$8.160
506+US$8.050
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
587A
26.1A
-
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
3528749

RoHS

Each
1+US$20.180
18+US$13.500
54+US$12.540
108+US$12.080
504+US$11.820
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
55µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
960A
33.9A
-
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
3289328

RoHS

Each
1+US$19.120
3+US$18.410
5+US$17.700
10+US$16.990
20+US$16.660
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
900V
-
Radial Leaded
52.5mm
18V/µs
900A
18A
4500µohm
57.5mm
35mm
50mm
MKP1848C Series
-55°C
105°C
-
4049129

RoHS

Each
1+US$10.410
27+US$7.240
54+US$7.230
108+US$6.550
513+US$6.330
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
7.5µF
± 10%
AC Filter
Through Hole
500V
1kV
0
Radial Leaded
52.5mm
18V/µs
135A
13.8A
0.0107ohm
57.5mm
30mm
45mm
C4AF Series
-55°C
105°C
AEC-Q200
4143631

RoHS

Each
1+US$27.090
3+US$25.390
5+US$23.690
10+US$21.980
20+US$21.550
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
900A
18A
4000µohm
57.5mm
45mm
45mm
MKP1848C Series
-55°C
105°C
-
4904019

RoHS

Each
1+US$24.090
3+US$21.680
5+US$20.400
10+US$18.950
20+US$17.660
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
50µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
900A
15A
0.006ohm
57.5mm
30mm
45mm
MKP1848C Series
-55°C
105°C
-
4904028

RoHS

Each
1+US$122.000
2+US$118.050
3+US$114.100
5+US$110.150
10+US$106.200
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
320µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
960A
55A
0.0015ohm
57.5mm
130mm
65mm
MKP1848C Series
-55°C
105°C
-
4904022

RoHS

Each
1+US$31.850
3+US$28.650
5+US$25.450
10+US$22.240
20+US$21.800
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
60µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
1.08kA
20A
0.0035ohm
57.5mm
45mm
45mm
MKP1848C Series
-55°C
105°C
-
4904024

RoHS

Each
1+US$35.910
3+US$33.120
5+US$30.330
10+US$27.540
20+US$26.990
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
80µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
1.44kA
22A
0.003ohm
57.5mm
45mm
45mm
MKP1848C Series
-55°C
105°C
-
4904017

RoHS

Each
1+US$25.670
3+US$22.350
5+US$19.020
10+US$15.700
20+US$15.690
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
720A
15A
0.005ohm
57.5mm
30mm
45mm
MKP1848C Series
-55°C
105°C
-
4904020

RoHS

Each
1+US$24.060
3+US$21.860
5+US$19.660
10+US$17.460
20+US$17.150
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
50µF
± 5%
DC Link
Through Hole
-
800V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
900A
16A
0.005ohm
57.5mm
30mm
45mm
MKP1848C Series
-55°C
105°C
-
4904027

RoHS

Each
1+US$92.990
2+US$83.690
3+US$78.730
5+US$73.150
10+US$68.190
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
200µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
600A
45A
0.0015ohm
57.5mm
130mm
65mm
MKP1848C Series
-55°C
105°C
-
4904026

RoHS

Each
1+US$76.500
2+US$68.840
3+US$64.770
5+US$60.180
10+US$56.100
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
120µF
± 5%
DC Link
Through Hole
-
900V
GRADE II (Test Condition A)
PC Pin
52.5mm
18V/µs
720A
25A
0.003ohm
57.5mm
65.5mm
65mm
MKP1848C Series
-55°C
105°C
-
2420025

RoHS

Each
1+US$26.380
3+US$23.360
5+US$20.340
10+US$17.320
20+US$17.310
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
40µF
± 5%
DC Link
Through Hole
-
1kV
-
Radial Leaded
52.5mm
18V/µs
720A
17A
0.19ohm
57.5mm
35mm
50mm
MKP1848C Series
-55°C
105°C
-
2860262

RoHS

Each
1+US$15.460
23+US$11.980
69+US$10.580
115+US$9.800
506+US$9.610
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
33µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
Radial Leaded
52.5mm
18V/µs
587A
26.1A
-
57.5mm
35mm
50mm
C4AF Series
-55°C
105°C
AEC-Q200
3528769

RoHS

Each
1+US$20.210
18+US$15.330
54+US$14.680
108+US$13.770
252+US$13.360
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
62µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
18V/µs
1.116kA
36.5A
-
57.5mm
45mm
65mm
C4AF Series
-55°C
105°C
AEC-Q200
4049130

RoHS

Each
1+US$22.420
18+US$17.150
54+US$16.810
108+US$16.470
252+US$16.130
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
500V
1kV
0
Radial Leaded
52.5mm
18V/µs
270A
21.6A
6000µohm
57.5mm
45mm
56mm
C4AF Series
-55°C
105°C
AEC-Q200
5112458

RoHS

Each
1+US$45.430
10+US$35.400
25+US$31.560
50+US$29.960
100+US$28.540
Thêm định giá…
Metallized PP
Radial Box - 4 Pin
50µF
± 10%
DC Link
Through Hole
-
900V
GRADE III (Test Condition A)
Radial Leaded
52.5mm
18V/µs
-
23A
0.0046ohm
57.5mm
35mm
50mm
B32728G Series
-40°C
135°C
AEC-Q200
1-20 trên 20 sản phẩm
/ 1 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY