0
0 sản phẩmUS$0.00

Power Film Capacitors :

Tìm Thấy 28 Sản Phẩm

Tất cả bộ lọc

(1 Đã áp dụng)

Mở rộng tất cả
So Sánh
Mã Số Linh Kiện Nhà Sản Xuất
Mã Đơn Hàng
Nhà Sản Xuất / Mô Tả
Tình Trạng
Giá cho
Giá
Số Lượng
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
2495994

RoHS

Each
1+US$3.420
10+US$2.400
50+US$1.990
288+US$1.710
576+US$1.650
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
300V/µs
300A
11.1A
6000µohm
-
32mm
13mm
22mm
-
0
-55°C
105°C
-
2729022

RoHS

Each
1+US$9.340
10+US$6.990
50+US$6.040
100+US$5.760
500+US$5.260
Thêm định giá…
Metallized PP
Axial Leaded
1µF
± 5%
High Frequency
Through Hole
450V
850V
-
PC Pin
-
300V/µs
300A
-
3800µohm
25mm
-
-
-
12A
C4C Series
-40°C
85°C
-
3254589

RoHS

Each
1+US$2.210
10+US$1.500
50+US$1.220
300+US$1.020
600+US$0.963
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
204A
10.9A
4700µohm
-
26.5mm
10mm
18.5mm
-
R76H Series
-55°C
125°C
AEC-Q200
2446320

RoHS

Each
1+US$2.480
10+US$1.690
50+US$1.440
250+US$1.270
500+US$1.130
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
300A
8.6A
8000µohm
-
26.5mm
11mm
20mm
-
R75 Series
-55°C
105°C
AEC-Q200
2935717

RoHS

Each
1+US$2.220
10+US$1.500
50+US$1.230
360+US$0.937
720+US$0.934
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
180V
250V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
300A
10.3A
5600µohm
-
26.5mm
11mm
20mm
-
R76 Series
-55°C
105°C
AEC-Q200
3584330

RoHS

Each
10+US$0.561
100+US$0.405
500+US$0.334
1000+US$0.310
2000+US$0.297
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.15µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
45A
5.05A
0.018ohm
-
26.5mm
6mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
4457307

RoHS

Each
1+US$5.060
50+US$3.100
100+US$2.800
250+US$2.710
500+US$2.610
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1µF
± 10%
Snubber
Through Hole
250V
1kV
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
-
-
-
-
31.5mm
21mm
31mm
-
B32654 Series
-55°C
110°C
AEC-Q200
4143600

RoHS

Each
5+US$2.380
50+US$1.330
250+US$1.240
500+US$1.090
1000+US$1.020
Thêm định giá…
Metallized PP
Axial Leaded
0.01µF
± 5%
Pulse
Through Hole
160V
250V
-
PC Pin
-
300V/µs
-
-
-
5mm
11mm
-
-
-
MKP1839 Series
-55°C
100°C
-
4144024

RoHS

Each
1+US$43.240
5+US$38.770
25+US$34.290
50+US$33.410
100+US$32.750
Metallized PP
Can
4µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Screw
22.3mm
300V/µs
1.2kA
-
2000µohm
50mm
-
-
101mm
20A
C44A Series
-40°C
85°C
-
4143599

RoHS

Each
5+US$2.870
50+US$1.530
250+US$1.460
500+US$1.340
1000+US$1.270
Thêm định giá…
Metallized PP
Axial Leaded
0.01µF
± 1%
Pulse
Through Hole
160V
250V
-
PC Pin
-
300V/µs
-
-
-
5mm
11mm
-
-
-
MKP1839 Series
-55°C
100°C
-
4144021

RoHS

Each
1+US$49.170
5+US$43.820
20+US$38.460
60+US$37.700
100+US$36.930
Metallized PP
Can
5µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Screw
22.3mm
300V/µs
1.5kA
-
2000µohm
50mm
-
-
101mm
22A
C44A Series
-40°C
85°C
-
4144031

RoHS

Each
1+US$40.120
5+US$36.570
10+US$33.020
60+US$29.930
120+US$29.770
Metallized PP
Can
2µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Screw
22.3mm
300V/µs
600A
-
2500µohm
45mm
-
-
80mm
15A
C44A Series
-40°C
85°C
-
4559386

RoHS

Each
10+US$1.190
50+US$1.030
100+US$0.870
500+US$0.726
1000+US$0.679
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.47µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
141A
-
8500µohm
-
26.5mm
7mm
16mm
7.59A
R75H Series
-55°C
125°C
AEC-Q200
4903955

RoHS

Each
5+US$4.690
50+US$2.840
250+US$2.670
500+US$2.400
1000+US$2.390
Thêm định giá…
Metallized PP
-
0.022µF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
160V
250V
-
Axial Leaded
-
300V/µs
-
-
-
5mm
11mm
-
-
-
MKP1839 Series
-55°C
100°C
-
2664878

RoHS

Each
1+US$47.240
5+US$42.520
10+US$40.000
50+US$37.160
100+US$34.640
Metallized PP
Can
3µF
± 5%
Snubber
Stud Mount - M8
500V
1.2kV
-
Screw
22.3mm
300V/µs
900A
-
2000µohm
50mm
-
-
0
20A
C44A Series
-40°C
85°C
-
3584332

RoHS

Each
1+US$3.000
10+US$2.090
50+US$1.720
120+US$1.590
600+US$1.390
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
660A
10.07A
7200µohm
-
26.5mm
14.5mm
29.5mm
-
R75 Series
-55°C
105°C
AEC-Q200
3519977

RoHS

Each
1+US$3.240
10+US$2.350
50+US$2.030
200+US$1.800
600+US$1.580
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
450A
7.75A
0.0106ohm
-
26.5mm
13mm
22mm
-
R75H Series
-55°C
125°C
AEC-Q200
2456382

RoHS

Each
10+US$0.571
50+US$0.514
100+US$0.483
500+US$0.448
1000+US$0.440
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.22µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
66A
6.12A
0.0123ohm
-
26.5mm
6mm
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
2495963

RoHS

Each
10+US$1.160
50+US$1.030
300+US$0.896
600+US$0.750
1200+US$0.716
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
204A
7.73A
9400µohm
-
26.5mm
10mm
18.5mm
-
R75 Series
-55°C
105°C
AEC-Q200
2710235

RoHS

Each
1+US$2.240
10+US$1.580
50+US$1.350
100+US$1.180
816+US$0.937
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
141A
9.2A
7000µohm
-
32mm
9mm
17mm
-
R76 Series
-55°C
105°C
-
3254595

RoHS

Each
1+US$7.020
10+US$5.180
50+US$4.550
128+US$4.050
512+US$3.690
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
450A
14.3A
4200µohm
-
32mm
18mm
33mm
-
R76H Series
-55°C
125°C
AEC-Q200
3254588

RoHS

Each
1+US$4.420
10+US$3.130
50+US$2.610
288+US$2.270
576+US$2.260
Thêm định giá…
Double Metallized PP
Radial Box - 2 Pin
0.82µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
27.5mm
300V/µs
246A
10.9A
6000µohm
-
32mm
13mm
22mm
-
R76H Series
-55°C
125°C
AEC-Q200
3519976

RoHS

Each
1+US$2.110
10+US$1.450
50+US$1.240
300+US$1.090
600+US$0.921
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
204A
7.73A
9400µohm
-
26.5mm
10mm
18.5mm
-
R75H Series
-55°C
125°C
AEC-Q200
3520048

RoHS

Each
1+US$2.480
10+US$1.760
50+US$1.500
250+US$1.320
500+US$1.170
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
22.5mm
300V/µs
300A
8.6A
8000µohm
-
26.5mm
11mm
20mm
-
R75H Series
-55°C
125°C
AEC-Q200
4872103

RoHS

Each
1+US$3.800
50+US$2.960
100+US$2.640
250+US$2.510
500+US$2.390
Thêm định giá…
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
PFC, Resonant Circuits, Snubber
Through Hole
250V
1kV
-
PC Pin
27.5mm
300V/µs
-
11A
0.005ohm
-
31.5mm
18mm
27.5mm
-
B32654A Series
-40°C
110°C
AEC-Q200
1-25 trên 28 sản phẩm
/ 2 trang

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY