Power Film Capacitors :
Tìm Thấy 15 Sản PhẩmTất cả bộ lọc
(1 Đã áp dụng)
Mở rộng tất cả
Nhà Sản Xuất
(14)
(1)
dv/dt Rating
=38V/µs
1
(2)
(11)
(17)
(14)
(20)
(12)
(26)
(61)
Dielectric Type
(15)
Capacitor Case / Package
(1)
(14)
Capacitance
(2)
(2)
(2)
(2)
(2)
(2)
(2)
(1)
Capacitance Tolerance
(15)
Typical Applications
(14)
(1)
Capacitor Mounting
(15)
Voltage(AC)
(14)
Voltage(DC)
(14)
(1)
Humidity Rating
(7)
(7)
Đóng gói
(15)
| So Sánh | Mã Số Linh Kiện Nhà Sản Xuất | Mã Đơn Hàng | Nhà Sản Xuất / Mô Tả | Tình Trạng | Giá cho | Giá | Số Lượng | Dielectric Type | Capacitor Case / Package | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Mounting | Voltage(AC) | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Diameter | Product Length | Product Width | Product Height | Ripple Current | Product Range | Operating Temperature Min | Operating Temperature Max | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+US$2.470 10+US$1.700 50+US$1.380 234+US$1.200 702+US$1.100 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 83A | 6.9A | - | - | 31.5mm | 13mm | 25mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+US$3.050 10+US$2.180 50+US$2.010 256+US$1.700 512+US$1.490 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 38A | 4.5A | - | - | 31.5mm | 11mm | 20mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+US$2.080 10+US$1.410 50+US$1.220 256+US$1.050 512+US$0.939 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 56A | 5.4A | - | - | 31.5mm | 11mm | 20mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+US$4.330 10+US$3.100 64+US$2.540 128+US$2.390 512+US$2.180 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 285A | 12.3A | - | - | 31.5mm | 22mm | 37mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+US$3.570 10+US$2.480 50+US$2.020 234+US$1.850 702+US$1.710 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 2.2µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 83A | 6.9A | - | - | 31.5mm | 13mm | 25mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+US$4.270 10+US$3.040 64+US$2.500 128+US$2.350 512+US$2.140 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 259A | 12.1A | - | - | 31.5mm | 22mm | 37mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+US$3.290 10+US$2.300 72+US$1.830 144+US$1.700 504+US$1.570 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 125A | 8.9A | - | - | 31.5mm | 19mm | 29mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+US$3.410 10+US$2.390 72+US$1.980 144+US$1.880 504+US$1.770 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 179A | 10A | - | - | 31.5mm | 19mm | 29mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+US$2.980 10+US$2.100 50+US$1.760 256+US$1.510 512+US$1.500 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 1.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 56A | 5.4A | - | - | 31.5mm | 11mm | 20mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+US$6.020 10+US$4.390 64+US$3.660 128+US$3.420 512+US$3.300 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 7.5µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 285A | 12.3A | - | - | 31.5mm | 22mm | 37mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+US$4.860 10+US$3.480 72+US$2.690 144+US$2.610 504+US$2.520 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 4.7µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 179A | 10A | - | - | 31.5mm | 19mm | 29mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+US$6.500 10+US$4.530 64+US$3.800 128+US$3.390 512+US$3.300 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 6.8µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 259A | 12.1A | - | - | 31.5mm | 22mm | 37mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+US$4.580 10+US$3.290 72+US$2.530 144+US$2.430 504+US$2.330 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 3.3µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 125A | 8.9A | - | - | 31.5mm | 19mm | 29mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+US$2.080 10+US$1.400 50+US$1.140 256+US$1.060 512+US$0.966 Thêm định giá… | Metallized PP | Radial Box - 2 Pin | 1µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 38V/µs | 38A | 4.5A | - | - | 31.5mm | 11mm | 20mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+US$16.280 2+US$13.800 3+US$12.630 5+US$11.800 10+US$11.310 Thêm định giá… | Metallized PP | Can | 20µF | ± 10% | DC Link | Through Hole | - | 750V | - | PC Pin | - | 38V/µs | - | - | 0.01ohm | 36mm | - | - | - | 10A | MP SD Series | -40°C | 85°C | - | ||||||